Filter Your Search
41 - 50 of 90,180 results
|
EG1201A
E-Switch Inc
|
$0.4869 | Yes | Yes | Active | SPDT | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | PANEL MOUNT | NO | Silver (Ag) | SOLDER | 5.8 mm | 5 mm | 33.3 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | |||||||||||||||||||||||||||||||
|
STS131PC04
TE Connectivity
|
$0.4895 | Yes | Obsolete | SLIDE SWITCH | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||
|
CUS-12TB
Nidec Copal Electronics Corporation
|
$0.4934 | Yes | Active | 300 mA | 4 V | 10000 Cycle(s) | 0.07 mΩ | 2 | SPDT | LATCHED | GOLD | SLIDE SWITCH | SLIDE | 0.3A@4VDC | 100VAC V | 100 MΩ | e4 | -20 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | LIQUID CRYSTAL POLYMER | HAND | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.059 inch | 1.397 mm | 2.5908 mm | 6.7056 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.50 | Nidec Copal | |||||||||||||
|
OS103011MS8QP1
C&K
|
$0.4985 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 3 | SP3T | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 6 | NO | Silver (Ag) | BRASS | SOLDER | 0.157 inch | 4.3 mm | 4.7 mm | 12.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | |||||||||||
|
JS203011CQN
C&K
|
$0.5015 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 1 | DP3T | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | 8 | NO | Silver (Ag) | BRASS | SOLDER | 0.079 inch | 3.6 mm | 3.5 mm | 13 mm | 0.118 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | ROHS COMPLIANT | |||||||||
|
CJS-1200TA
Nidec Copal Electronics Corporation
|
$0.5029 | Yes | Active | 100 mA | 6 V | 200 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | .1A@6VDC | 5.9 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED; WATER PROOF | NO | GOLD | SOLDER | 2.5 mm | 2.4 mm | 5.4 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.50 | Nidec Copal | |||||||||||||||||||||||||
|
EG1206
E-Switch Inc
|
$0.5035 | Yes | Yes | Active | 200 mA | 30 V | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .2A@30VDC | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 6 mm | 5.6 mm | 13 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | |||||||||||||||||||||||||||
|
OS102011MS2QN1C
C&K
|
$0.5117 | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 5 | NO | Gold (Au) | BRASS | SOLDER | 0.157 inch | 4.3 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | ||||||||||||
|
EG2315
E-Switch Inc
|
$0.5198 | Yes | Yes | Active | DP3T | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 6.8 mm | 4.7 mm | 12.6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | |||||||||||||||||||||||||||||||
|
MSS-102559-14A-D
Same Sky
|
$0.5250 | Yes | Active | CUI DEVICES | unknown |