Part Details for JS203011CQN by C&K
Overview of JS203011CQN by C&K
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JS203011CQN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0897
|
Newark | Slide Switch, Dp3T, 0.3A, 6Vdc, Tht, Contact Configuration:Dp3T, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:Js Series, Contact Current Max:300Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:6V Rohs Compliant: Yes |C&k Components JS203011CQN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1623 |
|
$0.2600 | Buy Now |
DISTI #
401-2004-ND
|
DigiKey | SWITCH SLIDE DP3T 300MA 6V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1795 In Stock |
|
$0.4189 / $0.7900 | Buy Now |
DISTI #
611-JS203011CQN
|
Mouser Electronics | Slide Switches DP3T THRU HOLE .3A RoHS: Compliant | 1469 |
|
$0.4180 / $0.7900 | Buy Now |
DISTI #
V36:1790_14451770
|
Arrow Electronics | Switch Slide ON ON ON DP3T Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2133 | Americas - 415 |
|
$0.3246 / $0.7624 | Buy Now |
DISTI #
V99:2348_14451770
|
Arrow Electronics | Switch Slide ON ON ON DP3T Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1905 | Americas - 27 |
|
$0.1424 / $0.2930 | Buy Now |
DISTI #
V79:2366_17789752
|
Arrow Electronics | Switch Slide ON ON ON DP3T Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1332 | Americas - 7 |
|
$0.2737 / $0.4066 | Buy Now |
|
Future Electronics | JS Series 6 V DP3T On-On-On 0.3 A Through Hole Sub-Miniature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.4100 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$0.4800 | Buy Now |
DISTI #
77321659
|
Verical | Switch Slide ON ON ON DP3T Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 1234 |
|
$0.5833 | Buy Now |
DISTI #
77907542
|
Verical | Switch Slide ON ON ON DP3T Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 96 Package Multiple: 1 | Americas - 1054 |
|
$0.6652 / $0.8733 | Buy Now |
Part Details for JS203011CQN
JS203011CQN CAD Models
JS203011CQN Part Data Attributes
|
JS203011CQN
C&K
Buy Now
Datasheet
|
Compare Parts:
JS203011CQN
C&K
SLIDE SWITCH, DP3T, LATCHED, 0.3A, 6VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.079 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 13 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@6VDC | |
Contact Resistance | 0.07 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 5000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |