Parametric results for: R24-4 under Slide Switches

Filter Your Search

41 - 50 of 90,180 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OS202011MA0QN1
C&K
$0.4866 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 DPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 8 NO SILVER BRASS SOLDER 0.157 inch 6.8 mm 4.7 mm 8.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS
STS131PC04
TE Connectivity
$0.4895 Yes Obsolete SLIDE SWITCH TE CONNECTIVITY LTD compliant TE Connectivity
CUS-12TB
Nidec Copal Electronics Corporation
$0.4938 Yes Active 300 mA 4 V 10000 Cycle(s) 0.07 mΩ 2 SPDT LATCHED GOLD SLIDE SWITCH SLIDE 0.3A@4VDC 100VAC V 100 MΩ e4 -20 °C 70 °C SURFACE MOUNT-RIGHT ANGLE POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE COPPER ALLOY LIQUID CRYSTAL POLYMER HAND NO Gold (Au) COPPER ALLOY SOLDER 0.059 inch 1.397 mm 2.5908 mm 6.7056 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.50 Nidec Copal
EG1213
E-Switch Inc
$0.4967 Yes Yes Active 200 mA 30 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SILVER SLIDE SWITCH SLIDE ROHS COMPLIANT 0.2A@30VDC 500VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE COPPER ALLOY SILVER BREAK-BEFORE-MAKE COPPER ALLOY 5 NO Silver (Ag) COPPER ALLOY SOLDER 0.197 inch 3.8 mm 5 mm 10 mm 0.114 inch E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
JS203011CQN
C&K
$0.5022 Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 1 DP3T LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON 8 NO Silver (Ag) BRASS SOLDER 0.079 inch 3.6 mm 3.5 mm 13 mm 0.118 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS ROHS COMPLIANT
CJS-1200TA
Nidec Copal Electronics Corporation
$0.5029 Yes Active 100 mA 6 V 200 Cycle(s) SPDT LATCHED SLIDE SWITCH .1A@6VDC 5.9 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL TAPE SEALED; WATER PROOF NO GOLD SOLDER 2.5 mm 2.4 mm 5.4 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.50 Nidec Copal
EG1206
E-Switch Inc
$0.5035 Yes Yes Active 200 mA 30 V SPDT LATCHED SLIDE SWITCH SLIDE .2A@30VDC e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6 mm 5.6 mm 13 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
OS202013MT8QN1
C&K
$0.5088 Yes Yes Active 300 mA 30 V 10000 Cycle(s) 0.02 mΩ 2 DPDT LATCHED SLIDE SWITCH SLIDE .3A@30VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 8 NO Silver (Ag) BRASS SOLDER 0.157 inch 10.2 mm 7 mm 13.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS
OS102011MS2QN1C
C&K
$0.5118 Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 5 NO Gold (Au) BRASS SOLDER 0.157 inch 4.3 mm 4.7 mm 8.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS
EG2315
E-Switch Inc
$0.5198 Yes Yes Active DP3T LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6.8 mm 4.7 mm 12.6 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch