Filter Your Search
21 - 30 of 1,291,985 results
|
RA11131123
E-Switch Inc
|
$0.6705 | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.236 inch | 11.9888 mm | 11.6078 mm | 18.8976 mm | 0.272 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||||
|
RA12131100
E-Switch Inc
|
$0.6705 | Yes | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | SOLDER LUG | 0.236 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | 0.271 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||
|
CG102J12S205QF
C&K
|
$0.6734 | Yes | Yes | Active | 10000 Cycle(s) | SPST | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | ROHS COMPLIANT | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 0.185 inch | 13.6 mm | 22.5 mm | 27.2 mm | 0.394 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||
|
RE111C1123
E-Switch Inc
|
$0.6785 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||
|
CR102J3GS215QF7
C&K
|
$0.6804 | Yes | Yes | Active | 10000 Cycle(s) | SPST | LATCHED | SILVER | ROCKER SWITCH | ILLUMINATED ROCKER | ROHS COMPL, GREEN ILLUMINATED | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | GREEN | MATTE | POLYCARBONATE | BLACK | COPPER ALLOY | SILVER | NYLON | GREEN LED | IP65 | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 14.5 mm | 23 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||
|
RA12131185
E-Switch Inc
|
$0.6820 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | SOLDER LUG | 0.236 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | 0.271 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||
|
R6BBLKREDFF
E-Switch Inc
|
$0.6855 | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||
|
R6BBLKBLKEF
E-Switch Inc
|
$0.6855 | Yes | Active | 10000 Cycle(s) | SPST | MOMENTARY | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | 125 V | e4 | -20 °C | 65 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||||||||||||
|
RRG31131100
E-Switch Inc
|
$0.6869 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 1 GΩ | -20 °C | 125 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER | SILVER | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.228 inch | 14.605 mm | 0.323 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||
|
RA111C1123
E-Switch Inc
|
$0.6870 | Yes | Obsolete | ROCKER SWITCH | E-SWITCH INC | compliant | E-Switch |