Part Details for RA12131100 by E-Switch Inc
Overview of RA12131100 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA12131100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3664
|
Newark | Rocker Sw, Spst, 10A/125V, Panel/Snap-In, Switch Operation:Off-On, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Ra1 Series, Contact Voltage Vac:125V Rohs Compliant: Yes |E-Switch RA12131100 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 / $0.5610 | Buy Now |
DISTI #
EG5622-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2900 In Stock |
|
$0.4133 / $0.6700 | Buy Now |
DISTI #
612-RA12131100
|
Mouser Electronics | Rocker Switches 10A 125VAC Solder Off-On RoHS: Compliant | 2511 |
|
$0.3490 / $0.6700 | Buy Now |
|
Future Electronics | RA1 Series SPST 10A 125V Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.3800 / $0.4250 | Buy Now |
DISTI #
RA12131100
|
TME | ROCKER, SPST, Pos: 2, OFF-ON, 5.5A/250VAC, black, Rcont max: 35mΩ Min Qty: 3000 | 0 |
|
$0.3930 | RFQ |
Part Details for RA12131100
RA12131100 CAD Models
RA12131100 Part Data Attributes:
|
RA12131100
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA12131100
E-Switch Inc
Rocker Switch, SPST, Off-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.236 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 12.9032 mm | |
Body Color | BLACK | |
Body Height | 11.6078 mm | |
Body Length or Diameter | 18.8976 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.271 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |
Alternate Parts for RA12131100
This table gives cross-reference parts and alternative options found for RA12131100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA12131100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RRG38132200 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RA12131100 vs RRG38132200 |
RR11131121 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RA12131100 vs RR11131121 |
RR11131100 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RA12131100 vs RR11131100 |
RE1513221R | Rocker Switch, SPST, Off-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RA12131100 vs RE1513221R |
RR11132211 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RA12131100 vs RR11132211 |
RR1113QQ11 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RA12131100 vs RR1113QQ11 |
RRG31132200 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RA12131100 vs RRG31132200 |