Filter Your Search
71 - 80 of 944,190 results
|
FSM2JSMAASTR
TE Connectivity
|
$0.3785 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 50 mA | 2.548 N | e4 | -40 °C | 105 °C | PANEL MOUNT | PINK | NYLON | BROWN | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | TR | NO | Silver (Ag) | SOLDER | 0.028 inch | 6 mm | 4.29 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||||||
|
FSM14JSMAA
TE Connectivity
|
$0.3833 | Yes | Active | 50 mA | SPST | MINIATURE SWITCH | 50 mA | 2.548 N | PANEL MOUNT | WHITE | NYLON | BROWN | SILVER | COPPER ALLOY | POLYAMIDE | BULK | NO | SOLDER | 0.37 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
EVPBB2A9B000
Panasonic Electronic Components
|
$0.3966 | Yes | Active | 20 mA | 15 V | 500000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | PUSH PLATE | 1X1 | 0.02A@15VDC | 10 ms | ON-OFF | 250VAC V | 50 MΩ | 1.6 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 110 µm | SNAP ACTION | BOX; TR, EMBOSSED, 15 INCH | IP67 | REFLOW | NO | SOLDER | 1.6 mm | 350 µm | 2.6 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||||||
|
1-1977223-0
TE Connectivity
|
$0.4013 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 50 mA | OFF-(ON) | 2.06 N | -40 °C | 105 °C | PANEL MOUNT | GREEN | NYLON | SILVER | STAINLESS STEEL | NON-ILLUMINATED | TR | NO | SOLDER | 6 mm | 4.98 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||||||||||
|
1571300-2
TE Connectivity
|
$0.4198 | Yes | Yes | Active | 50 mA | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | 50 mA | 1.274 N | PANEL MOUNT | BLACK | POLYETHYLENE | BLACK | SILVER | STAINLESS STEEL | POLYETHYLENE | NON-ILLUMINATED | BULK | DUST PROOF | NO | SOLDER | 0.106 inch | 8.1 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||||||||||||
|
SPPH120400
Alps Alpine Co Ltd
|
$0.4387 | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.04 mΩ | DPST | LATCHED | PUSHBUTTON SWITCH | SHORT TYPE | 0.1A@30VDC | 500VAC V | 100 MΩ | 3 N | -10 °C | 60 °C | THROUGH HOLE-STRAIGHT | 2.5 mm | RECTANGULAR | BREAK-BEFORE-MAKE | BOX; BULK | 6 | HAND | NO | SOLDER | 10 mm | 8.5 mm | 10 mm | 0.197 inch | 0.138 inch | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.33 | ||||||||||||||||||||||
|
TL2202OAYB
E-Switch Inc
|
$0.4485 | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TL2202EEXA
E-Switch Inc
|
$0.4485 | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TL2202EEYA
E-Switch Inc
|
$0.4485 | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||
|
1825491-3
TE Connectivity
|
$0.4704 | Yes | Active | 50 mA | 48 V | 100000 Cycle(s) | PUSHBUTTON SWITCH | PUSHBUTTON | 0.05A@48VDC | BLUE | THERMOPLASTIC | UNTHREADED | BREAK-BEFORE-MAKE | NYLON | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | 0.157 inch | 10.0076 mm | 8.509 mm | 10.0076 mm | 0.197 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |