Filter Your Search
41 - 50 of 944,190 results
|
2-1977223-8
TE Connectivity
|
$0.2840 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 3.04 N | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 6 mm | 13 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
2-1977223-2
TE Connectivity
|
$0.2987 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 1.27 N | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 6 mm | 9.5 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||||||
|
TL3302AF180QG
E-Switch Inc
|
$0.2996 | Yes | Active | 50 mA | 50 V | 100000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | PUSHBUTTON | PACKAGE REEL | 0.05A@50VDC | ON-OFF | 1000VAC V | 100 MΩ | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYPHENYLENE SULPHIDE | PHOSPHOR BRONZE | SILVER | SNAP ACTION | PHOSPHOR BRONZE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | NO | Silver (Ag) | BRASS | SOLDER | 3.5052 mm | 3.9116 mm | 5.9944 mm | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.40 | |||||||||||||
|
2-1825027-4
TE Connectivity
|
$0.3022 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | 0.05A@24VDC | 3.04 N | -35 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | NO | SOLDER | 7.11 mm | 7.01 mm | 19.86 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||||||
|
TL3302AF180QJ
E-Switch Inc
|
$0.3036 | Yes | Active | 50 mA | 50 V | 100000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | PUSHBUTTON | PACKAGE REEL | 0.05A@50VDC | ON-OFF | 1000VAC V | 100 MΩ | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYPHENYLENE SULPHIDE | PHOSPHOR BRONZE | SILVER | SNAP ACTION | PHOSPHOR BRONZE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | NO | Silver (Ag) | BRASS | SOLDER | 3.81 mm | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.40 | |||||||||||||||
|
1825027-1
TE Connectivity
|
$0.3043 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | 0.05A@24VDC | 1.27 N | -35 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | NO | SOLDER | 7.11 mm | 7.01 mm | 7.16 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||||||
|
1825041-4
TE Connectivity
|
$0.3044 | Yes | Transferred | 4 A | 28 V | 30000 Cycle(s) | DPDT | ALTERNATE | PUSHBUTTON SWITCH | PLUNGER | 6A@125VAC | 4A@28VDC | 6 A | 125 V | 19.61 N | e4 | -20 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 8 mm | 13.21 mm | 13.08 mm | TYCO ELECTRONICS AMP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.33 | |||||||||||||||||||||
|
FSM1LPAS
TE Connectivity
|
$0.3079 | Yes | Active | 50 mA | SPST | PUSHBUTTON SWITCH | 50 mA | 2.548 N | PANEL MOUNT | PINK | NYLON | IVORY | SILVER | STAINLESS STEEL | NYLON | BULK | NO | SOLDER | 0.02 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
TL2202OAYA
E-Switch Inc
|
$0.3081 | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
TL2202EEYB
E-Switch Inc
|
$0.3081 | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 |