-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3807
|
Newark | Pb Sw, Dpdt, 0.1A, 30Vdc, Th, Product Range:Tl2202 Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:-, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch TL2202OAYA Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 / $0.3690 | Buy Now |
DISTI #
141-TL2202OAYA-ND
|
DigiKey | SWITCH PB DPDT 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
798 In Stock |
|
$0.2716 / $0.4400 | Buy Now |
DISTI #
612-TL2202OAYA
|
Mouser Electronics | Pushbutton Switches Pushbutton, DPDT , On-(On), Through Hole RoHS: Compliant | 1406 |
|
$0.2570 / $0.4400 | Buy Now |
DISTI #
74828991
|
RS | Pushbutton Switch, DPDT, ON-(ON), 100 mA, 30V DC, PC Pin, TL2202 Series | E-Switch TL2202OAYA RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks | 0 |
|
$0.2040 | Buy Now |
DISTI #
TL2202OAYA
|
TME | Switch: push-button, Pos: 2, DPDT, 0.1A/30VDC, ON-(ON), Pitch: 2.5mm Min Qty: 2 | 302 |
|
$0.2700 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy