Filter Your Search
1 - 10 of 12,774 results
Select Parts | Part Number |
---|
|
FSM5JH
TE Connectivity
|
||
|
KAE04TGGT
E-Switch Inc
|
||
|
KAE02TGGT
E-Switch Inc
|
||
|
GDS0804
TE Connectivity
|
||
|
KAE02LGGR
E-Switch Inc
|
||
|
KAE03LGGT
E-Switch Inc
|
||
|
KAE02TGGR
E-Switch Inc
|
||
|
BP06KT
C&K
|
||
|
KAE05TGGT
E-Switch Inc
|
||
|
25139NAH
APEM Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Contact Resistance
|
Number of Switch Sections | Number of Positions |
Switch Function
|
Switch Action
|
End Contact Plating
|
Switch Type
|
Actuator Type
|
Additional Feature
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Contact Current(AC)-Max
|
Contact Function
|
Contact Voltage(AC)-Max
|
Dielectric Withstand Volts
|
Insulation Resistance
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Actuator Color
|
Actuator Material
|
Body Color
|
Center Contact Material
|
Center Contact Plating
|
End Contact Material
|
Housing Material
|
Insulator Material
|
Packing Method
|
PCB Hole Count
|
Sealing
|
Solderability
|
Surface Mount
|
Terminal Finish
|
Terminal Material
|
Termination Type
|
Washability
|
Actuator Length
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER OVER NICKEL | PUSHBUTTON | 0.05A@24VDC | OFF-(ON) | 500VAC V | 100 MΩ | -35 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLUE | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | GLASS FILLED NYLON | 5 | NO | COPPER ALLOY | SOLDER | 0.134 inch | 5.9944 mm | 3.6068 mm | 5.9944 mm | 0.142 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||
Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 4 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 11.2014 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||
Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 6.1214 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||
Yes | Active | 100 mA | 50 V | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | APPROVAL: UL; LOW PROFILE | 0.1A@50VDC | 100 mA | ON-OFF | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | BLACK | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | TUBE | 16 | TAPE SEALED | NO | WIRE | 6.1976 mm | 2.7 mm | 20.17 mm | 0.169 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||||||||
Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | LATCHED | SLIDE DIP SWITCH | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | Gold (Au) | BRASS | SOLDER | 6.3 mm | 3.75 mm | 6.12 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||||||||||
Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 3 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.7592 mm | 8.6614 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||
Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | HORIZONTAL | SLIDE | TAPE AND REEL PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 6.1214 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||
Obsolete | SPST | PIANO DIP SWITCH | ROHS COMPLIANT | -20 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | NO | 8.001 mm | 10.9982 mm | 17.9324 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 5 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 13.7414 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||
Yes | Active | 3 A | 30 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPDT | MAINTAINED | SILVER | SLIDE | 2A@250VAC | 3A@30VDC | 2 A | ON-OFF-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYAMIDE | SILVER | SILVER | SILVER | GLASS FILLED NYLON | THERMOPLASTIC | 3 | EPOXY | WAVE | NO | Silver (Ag) | SILVER | SOLDER | PARTIAL | 0.11 inch | 7.493 mm | 14.7066 mm | 14.097 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem |
|
FSM5JH
TE Connectivity
|
$0.1592 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER OVER NICKEL | PUSHBUTTON | 0.05A@24VDC | OFF-(ON) | 500VAC V | 100 MΩ | -35 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLUE | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | GLASS FILLED NYLON | 5 | NO | COPPER ALLOY | SOLDER | 0.134 inch | 5.9944 mm | 3.6068 mm | 5.9944 mm | 0.142 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | |||||||||||||||||
|
KAE04TGGT
E-Switch Inc
|
$0.2187 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 4 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 11.2014 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||
|
KAE02TGGT
E-Switch Inc
|
$0.6510 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 6.1214 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||
|
GDS0804
TE Connectivity
|
$0.7546 | Yes | Active | 100 mA | 50 V | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | APPROVAL: UL; LOW PROFILE | 0.1A@50VDC | 100 mA | ON-OFF | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | BLACK | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | TUBE | 16 | TAPE SEALED | NO | WIRE | 6.1976 mm | 2.7 mm | 20.17 mm | 0.169 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||||||||||
|
KAE02LGGR
E-Switch Inc
|
$0.7925 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | LATCHED | SLIDE DIP SWITCH | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | Gold (Au) | BRASS | SOLDER | 6.3 mm | 3.75 mm | 6.12 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||||||||||
|
KAE03LGGT
E-Switch Inc
|
$0.8070 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 3 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.7592 mm | 8.6614 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||
|
KAE02TGGR
E-Switch Inc
|
$0.8235 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | HORIZONTAL | SLIDE | TAPE AND REEL PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 6.1214 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||
|
BP06KT
C&K
|
$0.8940 | Obsolete | SPST | PIANO DIP SWITCH | ROHS COMPLIANT | -20 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | NO | 8.001 mm | 10.9982 mm | 17.9324 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
KAE05TGGT
E-Switch Inc
|
$0.9440 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 5 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 13.7414 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||
|
25139NAH
APEM Inc
|
$0.9720 | Yes | Active | 3 A | 30 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPDT | MAINTAINED | SILVER | SLIDE | 2A@250VAC | 3A@30VDC | 2 A | ON-OFF-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYAMIDE | SILVER | SILVER | SILVER | GLASS FILLED NYLON | THERMOPLASTIC | 3 | EPOXY | WAVE | NO | Silver (Ag) | SILVER | SOLDER | PARTIAL | 0.11 inch | 7.493 mm | 14.7066 mm | 14.097 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem |