Parametric results for: P15060007E under Other Switches

Filter Your Search

1 - 10 of 12,774 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FSM5JH
TE Connectivity
$0.1592 Buy Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER OVER NICKEL PUSHBUTTON 0.05A@24VDC OFF-(ON) 500VAC V 100 MΩ -35 °C 85 °C THROUGH HOLE-STRAIGHT BLUE NYLON COPPER ALLOY SILVER COPPER ALLOY GLASS FILLED NYLON 5 NO COPPER ALLOY SOLDER 0.134 inch 5.9944 mm 3.6068 mm 5.9944 mm 0.142 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
KAE04TGGT
E-Switch Inc
$0.2187 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 4 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 11.2014 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE02TGGT
E-Switch Inc
$0.6512 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY NO BRASS SOLDER 6.2992 mm 3.7592 mm 6.1214 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
GDS0804
TE Connectivity
$0.7546 Buy Yes Active 100 mA 50 V 8 8 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE APPROVAL: UL; LOW PROFILE 0.1A@50VDC 100 mA ON-OFF -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE BLACK GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE TUBE 16 TAPE SEALED NO WIRE 6.1976 mm 2.7 mm 20.17 mm 0.169 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
KAE02LGGR
E-Switch Inc
$0.7925 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST LATCHED SLIDE DIP SWITCH SLIDE 0.025A@24VDC 500VAC V 100 MΩ e4 -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO Gold (Au) BRASS SOLDER 6.3 mm 3.75 mm 6.12 mm E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
KAE03LGGT
E-Switch Inc
$0.8070 Buy Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 3 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 0.028 inch 6.2992 mm 3.7592 mm 8.6614 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE02TGGR
E-Switch Inc
$0.8235 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST HORIZONTAL SLIDE TAPE AND REEL PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 6.1214 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
BP06KT
C&K
$0.8940 Buy Obsolete SPST PIANO DIP SWITCH ROHS COMPLIANT -20 °C 60 °C THROUGH HOLE-RIGHT ANGLE NO 8.001 mm 10.9982 mm 17.9324 mm C & K COMPONENTS INC compliant EAR99 8536.50.70.00
KAE05TGGT
E-Switch Inc
$0.9440 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 5 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 13.7414 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
25139NAH
APEM Inc
$0.9720 Buy Yes Active 3 A 30 V 10000 Cycle(s) 0.01 mΩ 2 SPDT MAINTAINED SILVER SLIDE 2A@250VAC 3A@30VDC 2 A ON-OFF-ON 250 V 1000VRMS V 1 GΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED POLYAMIDE SILVER SILVER SILVER GLASS FILLED NYLON THERMOPLASTIC 3 EPOXY WAVE NO Silver (Ag) SILVER SOLDER PARTIAL 0.11 inch 7.493 mm 14.7066 mm 14.097 mm 0.15 inch APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem