Filter Your Search
1 - 10 of 69,592 results
|
FSMIJM62BB04
TE Connectivity
|
$0.0199 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | RECTANGULAR TYPE | 1X1 | 0.05A@12VDC | 50 mA | OFF-(ON) | 250VAC V | 100 MΩ | 1.57 N | -25 °C | 70 °C | PANEL MOUNT | BROWN | PA9T/THERMOPLASTIC | 200 µm | BLACK | STAINLESS STEEL | SILVER | BRASS | THERMOPLASTIC | BLUE LED | BOX; TR | 2 | REFLOW | NO | BRASS | SOLDER | 6.1 mm | 5.6 mm | 6.1 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||
|
MC32834
SPC Multicomp
|
$0.0212 | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BROWN | THERMOPLASTIC | BROWN | PHOSPHOR BRONZE | BRASS | NYLON | NYLON | 4 | NO | BRASS | SOLDER | 0.024 inch | 6.55 mm | 7.2 mm | 7.4 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | Multicomp Pro | |||||||||||||||
|
MCDTSA6-5R
SPC Multicomp
|
$0.0232 | Active | 50 mA | 12 V | 50000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 3.04 N | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | SILVER | SOLDER | 6.55 mm | 7.2 mm | 7.4 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | Multicomp Pro | |||||||||||||||||||||||||||||
|
FSM16JAH
TE Connectivity
|
$0.0321 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | RED | NYLON | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.527 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
FSM7JH
TE Connectivity
|
$0.0384 | Active | 50 mA | SPST | KEYPAD SWITCH | 50 mA | 1.568 N | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | BULK | NO | SOLDER | 0.232 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
PTS645SK43JSMTR92LFS
C&K
|
$0.0442 | Yes | Active | KEYPAD SWITCH | C & K COMPONENTS LLC | unknown | C & K COMPONENTS | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
1301.9319
Schurter Electronic Components
|
$0.0475 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LOOSE IN BOXES PACKAGING | 1X1 | .05A@12VDC | 100 µs | OFF-(ON) | 2.1 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BOX | IP40 | REFLOW | NO | BRASS | SOLDER | 0.232 inch | 6 mm | 3.6 mm | 6 mm | SCHURTER AG | compliant | EAR99 | 8536.50.90.40 | SCHURTER | ||||||||||||||||||||||
|
1301.9316
Schurter Electronic Components
|
$0.0501 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LOOSE IN BOXES PACKAGING | 1X1 | .05A@12VDC | 100 µs | OFF-(ON) | 2.1 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BOX | IP40 | REFLOW | NO | BRASS | SOLDER | 0.134 inch | 6 mm | 3.6 mm | 6 mm | SCHURTER AG | compliant | EAR99 | 8536.50.90.40 | SCHURTER | ||||||||||||||||||||||
|
FSM4JAH
TE Connectivity
|
$0.0533 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | RED | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.055 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
1301.9314
Schurter Electronic Components
|
$0.0538 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LOOSE IN BOXES PACKAGING | 1X1 | .05A@12VDC | 100 µs | OFF-(ON) | 2.1 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BOX | IP40 | REFLOW | NO | BRASS | SOLDER | 0.028 inch | 6 mm | 3.6 mm | 6 mm | SCHURTER AG | compliant | EAR99 | 8536.50.90.40 | SCHURTER |