Filter Your Search
61 - 70 of 69,591 results
|
1-1825910-4
TE Connectivity
|
$0.1044 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | BRASS | NYLON | BULK | NO | SOLDER | 0.232 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||||||
|
EVQPAE04M
Panasonic Electronic Components
|
$0.1049 | Yes | Yes | Obsolete | 20 mA | 15 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .02A@15VDC | 8 ms | 250 V | 50 MΩ | 2.1 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | WHITE | 250 µm | BAG; BOX | 4 | NO | GOLD/SILVER | SOLDER | 6 mm | 3.4 mm | 6 mm | 0.137 inch | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 | Panasonic | |||||||||||||||||
|
FSM4JSMA
TE Connectivity
|
$0.1057 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | PUSHBUTTON | ROHS COMPLIANT | 1X1 | .05A@12VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | POLYAMIDE | 254 µm | BROWN | COPPER ALLOY | SILVER | COPPER ALLOY | POLYAMIDE | BULK | NO | Silver (Ag) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.055 inch | 6 mm | 3.6 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||
|
1825910-2
TE Connectivity
|
$0.1084 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND/EXTENDED TYPE | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 1.568 N | e4 | -35 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | 4 | NO | Silver (Ag) - with Nickel (Ni) barrier | SOLDER | 0.028 inch | 5.99 mm | 3.61 mm | 5.99 mm | 0.138 inch | TYCO ELECTRONICS ALCOSWITCH | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||||
|
2-1825910-7
TE Connectivity
|
$0.1099 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | PUSHBUTTON | UL | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | 254 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | BULK | 4 | NO | COPPER ALLOY | SOLDER | 0.37 inch | 5.99 mm | 3.61 mm | 5.99 mm | 0.138 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||
|
FSMRA2JH
TE Connectivity
|
$0.1109 | Yes | Obsolete | 50 mA | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND/EXTENDED TYPE | 1X1 | 50 mA | 1.568 N | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.049 inch | TYCO ELECTRONICS ALCOSWITCH | ROHS COMPLIANT | unknown | TE Connectivity | ||||||||||||||||||||||||||||
|
EVQPF108K
Panasonic Electronic Components
|
$0.1120 | Yes | Yes | Obsolete | 20 mA | 15 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | PUSHBUTTON | 1X1 | .02A@15VDC | 8 ms | OFF-(ON) | 250VAC V | 50 MΩ | 1.7 N | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | 254 µm | SNAP ACTION | BAG; BOX | 4 | NO | GOLD/SILVER | SOLDER | 0.02 inch | 7.5 mm | 7.4 mm | 7.5 mm | 0.138 inch | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 | Panasonic | |||||||||||||
|
FSM8JH
TE Connectivity
|
$0.1122 | Yes | Obsolete | 50 mA | 1 | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND/EXTENDED TYPE | 1X1 | 1.57 N | e4 | THROUGH HOLE-STRAIGHT | BULK | NO | Silver (Ag) | SOLDER | 9.5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
SKPDALD010
Alps Alpine Co Ltd
|
$0.1129 | Yes | Yes | Not Recommended | 5 mA | 12 V | 500000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT FEEL TYPE | TACT SWITCH | 1X1 | .005A@12VDC | 100VAC V | 50 MΩ | 0.78 N | -40 °C | 90 °C | THROUGH HOLE-STRAIGHT | GRAY | BOX | 2 | NO | SOLDER | 7.8 mm | 3 mm | 7.8 mm | ALPS ALPINE CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||
|
TL3700AF160QG
E-Switch Inc
|
$0.1140 | Yes | Obsolete | 20 mA | 15 V | 100000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSH PLATE | 1X1 | 0.02A@15VDC | 10 ms | OFF-(ON) | 250VAC V | 100 MΩ | 2.06 N | SURFACE MOUNT-STRAIGHT | 150 µm | SILVER | SILVER | TAPE AND REEL | NO | SOLDER | 2.6 mm | 450 µm | 3.4 mm | E-SWITCH INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | E-Switch |