Filter Your Search
41 - 50 of 69,592 results
|
FSM4JSMA
TE Connectivity
|
$0.0908 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | PUSHBUTTON | ROHS COMPLIANT | 1X1 | .05A@12VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | POLYAMIDE | 254 µm | BROWN | COPPER ALLOY | SILVER | COPPER ALLOY | POLYAMIDE | BULK | NO | Silver (Ag) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.055 inch | 6 mm | 3.6 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||
|
TL3315NF250Q
E-Switch Inc
|
$0.0937 | Yes | Active | 50 mA | 15 V | 200000 Cycle(s) | 0.2 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@15VDC | 250VAC V | 50 MΩ | 2.94 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 200 µm | SILVER | TR | NO | Silver (Ag) | SOLDER | 4.5 mm | 550 µm | 4.5 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||||
|
2-1825910-2
TE Connectivity
|
$0.0946 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | WHITE | NYLON | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.173 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||||||
|
PTS645SK50JSMTR92LFS
C&K
|
$0.0985 | Yes | Active | KEYPAD SWITCH | C & K COMPONENTS LLC | unknown | C & K COMPONENTS | |||||||||||||||||||||||||||||||||||||||||||||||
|
PTS645SM43JSMTR92LFS
C&K
|
$0.0985 | Yes | Active | KEYPAD SWITCH | C & K COMPONENTS LLC | unknown | C & K COMPONENTS | |||||||||||||||||||||||||||||||||||||||||||||||
|
1825910-2
TE Connectivity
|
$0.0991 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND/EXTENDED TYPE | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 1.568 N | e4 | -35 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | 4 | NO | Silver (Ag) - with Nickel (Ni) barrier | SOLDER | 0.028 inch | 5.99 mm | 3.61 mm | 5.99 mm | 0.138 inch | TYCO ELECTRONICS ALCOSWITCH | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||
|
MCSLPT4644B2TR
TE Connectivity
|
$0.1003 | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 300VAC V | 100 MΩ | 1.568 N | -20 °C | 70 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 4.4 mm | 550 µm | 4.4 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||
|
PTCFP2-V-T/R
Diptronics Manufacturing Inc
|
$0.1007 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 200 µm | TR | NO | SOLDER | 3.5 mm | 1.67 mm | 4.7 mm | DIPTRONICS MANUFACTURING INC | compliant | ||||||||||||||||||||||||||
|
2-1437565-6
TE Connectivity
|
$0.1010 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 2.205 N | -35 °C | 85 °C | PANEL MOUNT | NATURAL | POLYACETAL RESIN | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | TR | NO | SOLDER | 0.028 inch | 6.19 mm | 3.6 mm | 6.19 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||||||
|
PTS645SM73JSMTR92LFS
C&K
|
$0.1012 | Yes | Active | KEYPAD SWITCH | C & K COMPONENTS LLC | unknown | C & K COMPONENTS |