Filter Your Search
61 - 70 of 32,237 results
|
JD7509N
APEM Inc
|
$7.5734 | Yes | Active | 6000 Cycle(s) | 1 | SPDT | LATCHED | KEYLOCK SWITCH | 4A@125VAC | 4 A | 125 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | 90 deg | 2 | NO | SOLDER | 22.3 mm | 15.6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | |||||||||||||||||||||||||||||||
|
KO105A3026
E-Switch Inc
|
$7.6000 | Active | KEYLOCK SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||
|
KO103C-801
E-Switch Inc
|
$7.7200 | Yes | Active | KEYLOCK SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
A114132A1NCRQ
C&K
|
$7.8471 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | SPDT | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | PANEL MOUNTABLE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NICKEL | BRASS | SILVER | SILVER | BRASS | GLASS FILLED NYLON | 90 deg | 2 | NO | SILVER | BRASS | SOLDER | 26.31 mm | 26.19 mm | 0.153 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||
|
KO130M
E-Switch Inc
|
$7.8610 | Active | 4 A | 28 V | 0.01 mΩ | GOLD | KEYLOCK SWITCH | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1500VAC V | 200 MΩ | PANEL MOUNT | M19P1 | COPPER ALLOY | GOLD | COPPER ALLOY | ZINC ALLOY | NO | COPPER ALLOY | QUICK CONNECT | 0.256 inch | 0.218 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
KO113A10001
E-Switch Inc
|
$7.9576 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
A0151B
APEM Inc
|
$8.1204 | Yes | Yes | Active | 6 A | 12 V | 50000 Cycle(s) | 0.01 mΩ | 1 | 2 | SPDT | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | 6A@250VAC | 6A@12VDC | 6 A | 250 V | 50 MΩ | -20 °C | 55 °C | PANEL MOUNT | STEEL | SILVER | GOLD | SILVER | 1 | 8 | IP65 | NO | SOLDER | 18 mm | 30.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | |||||||||||||||||
|
1571487-1
TE Connectivity
|
$8.2337 | Yes | Active | KEYLOCK SWITCH | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||
|
KO128H2007
E-Switch Inc
|
$8.2553 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
KO115B10001
E-Switch Inc
|
$8.2602 | Active | 0.01 mΩ | 2 | SPST | CIRCULAR | SILVER | KEYLOCK SWITCH | KEYLOCK | 2A@250VAC | 2 A | OFF-ON | 250 V | 1500VAC V | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 0.248 inch | 12.5222 mm | 0.512 inch | 0.205 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch |