Parametric results for: ds042 under DIP Switches

Filter Your Search

1 - 10 of 17,090 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCNDP-04V
SPC Multicomp
$0.1434 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 4 SPST MOMENTARY GOLD PIANO DIP SWITCH PIANO 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BLACK COPPER ALLOY GOLD COPPER ALLOY PBT THERMOPLASTIC PA66 16 HAND NO BRASS SOLDER 9.9 mm 10.2 mm 11.72 mm 0.126 inch MULTICOMP PRO unknown Multicomp Pro
MCNDP-10V
SPC Multicomp
$0.2149 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 10 SPST MOMENTARY GOLD PIANO DIP SWITCH PIANO 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BLACK COPPER ALLOY GOLD COPPER ALLOY PBT THERMOPLASTIC PA66 16 HAND NO BRASS SOLDER 9.9 mm 10.2 mm 26.96 mm 0.126 inch MULTICOMP PRO unknown Multicomp Pro
MCDP10
SPC Multicomp
$0.2280 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 10 SPST MOMENTARY GOLD OVER NICKEL PIANO DIP SWITCH PIANO .025A@24VDC 500VAC V 100 MΩ -20 °C 70 °C THROUGH HOLE-STRAIGHT WHITE POLYBUTYLENE TEREPHTHALATE BLACK PHOSPHOR BRONZE GOLD OVER NICKEL PHOSPHOR BRONZE POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE TUBE 20 EPOXY TERMINAL SEALED; TOP TAPE SEALED NO SOLDER 405 µm 425 µm 1.061 mm 0.13 inch SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99 8536.50.90.40
MCNDP-12V
SPC Multicomp
$0.2306 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 12 SPST MOMENTARY GOLD PIANO DIP SWITCH PIANO 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BLACK COPPER ALLOY GOLD COPPER ALLOY PBT THERMOPLASTIC PA66 16 HAND NO BRASS SOLDER 9.9 mm 10.2 mm 32.04 mm 0.126 inch MULTICOMP PRO unknown Multicomp Pro
5161390-1
TE Connectivity
$0.2348 Yes Active 10 mA 50 V 2000 Cycle(s) 1 1 SPST LATCHED TIN SLIDE DIP SWITCH SLIDE 0.025A@50VDC 10 mA 1 GΩ -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE RED GLASS FILLED POLYESTER NATURAL PHOSPHOR BRONZE TIN PHOSPHOR BRONZE GLASS FILLED NYLON BOX 2 NO PHOSPHOR BRONZE WIRE 9.906 mm 8.5 mm 5.08 mm 0.126 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.50.90.65 ROHS COMPLIANT
209-2MS
CTS Corporation
$0.2652 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD SOLDER 6.55 mm 3.8 mm 6.7 mm CTS CORP compliant CTS EAR99 8536.50.90.65 ROHS COMPLIANT
ADP0404
TE Connectivity
$0.2671 Yes Active 100 mA 24 V 1000 Cycle(s) 0.05 mΩ 4 4 SPST GOLD OVER NICKEL PIANO DIP SWITCH PIANO TYPE APPROVAL: UL 0.1A@24VDC 1 A 300VAC V 100 MΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE POLYAMIDE6T BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE BOX; TUBE 8 NO COPPER ALLOY WIRE 0.083 inch 8.15 mm 6 mm 12.14 mm 0.157 inch TE CONNECTIVITY LTD compliant TE Connectivity
210-4MST
CTS Corporation
$0.2788 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 4 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED; TOP TAPE SEALED NO TIN SOLDER 6.7 mm 3.8 mm 11.63 mm CTS CORP compliant CTS EAR99 8536.50.90.65 ROHS COMPLIANT
209-3MS
CTS Corporation
$0.2987 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 3 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD SOLDER 6.7 mm 3.8 mm 9.09 mm CTS CORP compliant CTS EAR99 8536.50.90.65 ROHS COMPLIANT
BPA08SB
C&K
$0.3023 Yes Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 1 8 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE ROHS COMPLIANT .1A@5VDC 300VAC V 100 MΩ e4 -20 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE BERYLLIUM COPPER GOLD OVER NICKEL BERYLLIUM COPPER POLYPHENYLENE SULPHIDE TUBE NO GOLD OVER NICKEL BRASS SOLDER 0.083 inch 8.15 mm 6 mm 22.3 mm C & K COMPONENTS LLC compliant C & K COMPONENTS EAR99 8536.50.90.65 ROHS COMPLIANT