Parametric results for: 2193MSTJRF under DIP Switches

Filter Your Search

11 - 20 of 17,090 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADP0404
TE Connectivity
$0.2671 Yes Active 100 mA 24 V 1000 Cycle(s) 0.05 mΩ 4 4 SPST GOLD OVER NICKEL PIANO DIP SWITCH PIANO TYPE APPROVAL: UL 0.1A@24VDC 1 A 300VAC V 100 MΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE POLYAMIDE6T BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE BOX; TUBE 8 NO COPPER ALLOY WIRE 0.083 inch 8.15 mm 6 mm 12.14 mm 0.157 inch TE CONNECTIVITY LTD compliant TE Connectivity
MCEMR-02-T
SPC Multicomp
$0.2689 Active 25 mA 24 V 2000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH .025A@24VDC -20 °C 85 °C SURFACE MOUNT-STRAIGHT TOP TAPE SEALED NO SOLDER 4.98 mm 2.8 mm 6 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65
210-4MST
CTS Corporation
$0.2788 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 4 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED; TOP TAPE SEALED NO TIN SOLDER 6.7 mm 3.8 mm 11.63 mm CTS CORP compliant CTS EAR99 8536.50.90.65 ROHS COMPLIANT
5161390-1
TE Connectivity
$0.2793 Yes Active 10 mA 50 V 2000 Cycle(s) 1 1 SPST LATCHED TIN SLIDE DIP SWITCH SLIDE 0.025A@50VDC 10 mA 1 GΩ -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE RED GLASS FILLED POLYESTER NATURAL PHOSPHOR BRONZE TIN PHOSPHOR BRONZE GLASS FILLED NYLON BOX 2 NO PHOSPHOR BRONZE WIRE 9.906 mm 8.5 mm 5.08 mm 0.126 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.50.90.65 ROHS COMPLIANT
209-3MS
CTS Corporation
$0.2987 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 3 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD SOLDER 6.7 mm 3.8 mm 9.09 mm CTS CORP compliant CTS EAR99 8536.50.90.65 ROHS COMPLIANT
SDA02H0SB
C&K
$0.3010 Yes Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 2 2 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE TOP TAPE SEALED NO GOLD OVER NICKEL BRASS SOLDER 7.06 mm 3.5 mm 7.49 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 ROHS COMPLIANT
ADF04T04
TE Connectivity
$0.3030 Yes Active 100 mA 24 V 1000 Cycle(s) 0.1 mΩ 4 4 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL 0.1A@24VDC 1 A OFF-ON 300VAC V 100 MΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE POLYAMIDE6T BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 8 TAPE SEALED NO COPPER ALLOY WIRE 7.5 mm 4 mm 12.14 mm 0.157 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.50.90.65
209-3LPST
CTS Corporation
$0.3044 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 3 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED; TOP TAPE SEALED NO TIN SOLDER 6.7 mm 3.8 mm 9.09 mm CTS CORP compliant CTS EAR99 8536.50.90.65 ROHS COMPLIANT
BPA08SB
C&K
$0.3092 Yes Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 1 8 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE ROHS COMPLIANT .1A@5VDC 300VAC V 100 MΩ e4 -20 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE BERYLLIUM COPPER GOLD OVER NICKEL BERYLLIUM COPPER POLYPHENYLENE SULPHIDE TUBE NO GOLD OVER NICKEL BRASS SOLDER 0.083 inch 8.15 mm 6 mm 22.3 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 ROHS COMPLIANT
209-3LPSTF
CTS Corporation
$0.3126 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 3 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED; TOP TAPE SEALED NO GOLD SOLDER 6.7 mm 3.8 mm 9.09 mm CTS CORP compliant CTS EAR99 8536.50.90.65 ROHS COMPLIANT