Part Details for SDA02H0SB by C&K
Overview of SDA02H0SB by C&K
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA02H0SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5903
|
Newark | Dip Switch, Spst, 2Pos, 0.1A, 5Vdc, Smd, No. Of Circuits:2Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst-No, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components SDA02H0SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 443 |
|
$0.3300 | Buy Now |
DISTI #
79AH6378
|
Newark | Dip/Rotary Dip Rohs Compliant: Yes |C&k Components SDA02H0SB Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 486 |
|
$1.3500 | Buy Now |
DISTI #
CKN6053-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
8336 In Stock |
|
$1.0754 / $2.1300 | Buy Now |
DISTI #
611-SDA02H0SB
|
Mouser Electronics | DIP Switches / SIP Switches FLUSH ACT 2 POS RoHS: Compliant | 954 |
|
$1.0700 / $2.0200 | Buy Now |
DISTI #
E02:0323_01853701
|
Arrow Electronics | Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 12 Weeks Date Code: 2411 | Europe - 1200 |
|
$1.1680 / $1.3905 | Buy Now |
DISTI #
V36:1790_07435137
|
Arrow Electronics | Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2345 | Americas - 660 |
|
$1.0676 / $1.9361 | Buy Now |
DISTI #
V79:2366_23470728
|
Arrow Electronics | Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1415 | Americas - 3 |
|
$0.5796 | Buy Now |
|
Future Electronics | SDA Series Low Profile SPST 2 Position Surface Mount Sealed DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Container: Box | 0Box |
|
$1.1100 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 | 0 |
|
$1.1200 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT | 12 |
|
$3.3000 / $4.5000 | Buy Now |
Part Details for SDA02H0SB
SDA02H0SB CAD Models
SDA02H0SB Part Data Attributes:
|
SDA02H0SB
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA02H0SB
C&K
SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.06 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.49 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SDA02H0SB
This table gives cross-reference parts and alternative options found for SDA02H0SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA02H0SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
219-02MSTJF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SB vs 219-02MSTJF |
219-2LPSJR | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SB vs 219-2LPSJR |
219-2MSTJF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SB vs 219-2MSTJF |
219-2MST | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SB vs 219-2MST |
219-02MSJ | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SB vs 219-02MSJ |
2192LPSTJRP | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SB vs 2192LPSTJRP |
219-02MST | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SB vs 219-02MST |
219-02LPSF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SB vs 219-02LPSF |
2192ESTJRFP | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SB vs 2192ESTJRFP |
219-02MSJRF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SB vs 219-02MSJRF |