Parametric results for: NDIR-10H-V under DIP Switches

Filter Your Search

1 - 10 of 17,090 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
78B02
Grayhill Inc
$0.0917 No No Obsolete 150 mA 30 V 10000 Cycle(s) 0.1 mΩ 2 2 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE TUBE PACKAGING .15A@30VDC ON-OFF 500VAC V 1 GΩ e0 -40 °C 85 °C THROUGH HOLE-STRAIGHT BRASS GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY THERMOPLASTIC TAPE AND REEL 4 HAND NO Tin/Lead (Sn/Pb) COPPER ALLOY SOLDER SOLVENT 0.05 inch 9.65 mm 6.22 mm 7.1 mm 0.136 inch GRAYHILL INC not_compliant EAR99 8536.50.90.65
SDA04H0BD
C&K
$0.1073 Yes Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 4 4 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 8 NO GOLD OVER NICKEL BRASS SOLDER 7.49 mm 3.5 mm 12.1 mm 0.106 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.65
MCNDP-04V
SPC Multicomp
$0.1437 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 4 SPST MOMENTARY GOLD PIANO DIP SWITCH PIANO 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BLACK COPPER ALLOY GOLD COPPER ALLOY PBT THERMOPLASTIC PA66 16 HAND NO BRASS SOLDER 9.9 mm 10.2 mm 11.72 mm 0.126 inch MULTICOMP PRO unknown
MCNDP-10V
SPC Multicomp
$0.2149 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 10 SPST MOMENTARY GOLD PIANO DIP SWITCH PIANO 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BLACK COPPER ALLOY GOLD COPPER ALLOY PBT THERMOPLASTIC PA66 16 HAND NO BRASS SOLDER 9.9 mm 10.2 mm 26.96 mm 0.126 inch MULTICOMP PRO unknown
MCDP10
SPC Multicomp
$0.2280 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 10 SPST MOMENTARY GOLD OVER NICKEL PIANO DIP SWITCH PIANO .025A@24VDC 500VAC V 100 MΩ -20 °C 70 °C THROUGH HOLE-STRAIGHT WHITE POLYBUTYLENE TEREPHTHALATE BLACK PHOSPHOR BRONZE GOLD OVER NICKEL PHOSPHOR BRONZE POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE TUBE 20 EPOXY TERMINAL SEALED; TOP TAPE SEALED NO SOLDER 405 µm 425 µm 1.061 mm 0.13 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.40
MCNDP-12V
SPC Multicomp
$0.2300 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 12 SPST MOMENTARY GOLD PIANO DIP SWITCH PIANO 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BLACK COPPER ALLOY GOLD COPPER ALLOY PBT THERMOPLASTIC PA66 16 HAND NO BRASS SOLDER 9.9 mm 10.2 mm 32.04 mm 0.126 inch MULTICOMP PRO unknown
5161390-1
TE Connectivity
$0.2487 Yes Active 10 mA 50 V 2000 Cycle(s) 1 1 SPST LATCHED TIN SLIDE DIP SWITCH SLIDE 0.025A@50VDC 10 mA 1 GΩ -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE RED GLASS FILLED POLYESTER NATURAL PHOSPHOR BRONZE TIN PHOSPHOR BRONZE GLASS FILLED NYLON BOX 2 NO PHOSPHOR BRONZE WIRE 9.906 mm 8.5 mm 5.08 mm 0.126 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 ROHS COMPLIANT TE Connectivity
BPA08SB
C&K
$0.2503 Yes Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 1 8 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE ROHS COMPLIANT .1A@5VDC 300VAC V 100 MΩ e4 -20 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE BERYLLIUM COPPER GOLD OVER NICKEL BERYLLIUM COPPER POLYPHENYLENE SULPHIDE TUBE NO GOLD OVER NICKEL BRASS SOLDER 0.083 inch 8.15 mm 6 mm 22.3 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 ROHS COMPLIANT
SDA01H1SBDR
C&K
$0.2575 Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 1 1 SPST LATCHED GOLD SLIDE DIP SWITCH EXTENDED TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TR, 13 INCH NO GOLD OVER NICKEL BRASS SOLDER 0.039 inch 4.52 mm 3.5 mm 7.49 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65
209-2MS
CTS Corporation
$0.2652 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD SOLDER 6.55 mm 3.8 mm 6.7 mm CTS CORP compliant EAR99 8536.50.90.65 ROHS COMPLIANT CTS