Filter Your Search
41 - 50 of 17,090 results
|
210-3MS
CTS Corporation
|
$0.4132 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | GOLD FLASH | SOLDER | 6.7 mm | 3.8 mm | 9.09 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | CTS | ||||||||||||||||||||
|
209-4MS
CTS Corporation
|
$0.4176 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | GOLD | SOLDER | 6.7 mm | 3.8 mm | 11.63 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | CTS | |||||||||||||||||||
|
209-2LPST
CTS Corporation
|
$0.4196 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | TIN | SOLDER | 6.55 mm | 3.8 mm | 6.7 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | CTS | |||||||||||||||||||
|
210-8LPST
CTS Corporation
|
$0.4199 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 8 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD FLASH | SOLDER | 6.7 mm | 3.8 mm | 21.79 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||
|
206-4S
CTS Corporation
|
$0.4202 | Yes | Yes | Obsolete | 50 mA | 24 V | 100 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | .05A@24VDC | OFF-ON | 500VAC V | 1 GΩ | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | GOLD | TUBE | 8 | EPOXY TERMINAL SEALED | NO | SOLDER | 0.035 inch | 9.78 mm | 7.6 mm | 12.34 mm | 0.15 inch | CTS CORP | unknown | CTS | |||||||||||||||
|
210-4MS
CTS Corporation
|
$0.4206 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | GOLD FLASH | SOLDER | 6.7 mm | 3.8 mm | 11.63 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | CTS | ||||||||||||||||||||
|
219-2LPSR
CTS Corporation
|
$0.4226 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED | WAVE | NO | Tin (Sn) | SOLDER | 6.55 mm | 4.05 mm | 6.7 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||||
|
219-2ESRF
CTS Corporation
|
$0.4226 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED | APPROVAL: UL | 0.1A@20VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED | WAVE | NO | Tin (Sn) | SOLDER | 0.024 inch | 6.55 mm | 4.05 mm | 6.7 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | ||||||
|
219-2MSR
CTS Corporation
|
$0.4226 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED | WAVE | NO | Tin (Sn) | SOLDER | 0.01 inch | 6.55 mm | 4.05 mm | 6.7 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | |||||
|
219-2ESR
CTS Corporation
|
$0.4226 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED | WAVE | NO | Tin (Sn) | SOLDER | 0.024 inch | 6.55 mm | 4.05 mm | 6.7 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 |