Parametric results for: MPS%206620 under DIP Switches

Filter Your Search

31 - 40 of 17,090 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
206-4
CTS Corporation
$0.3907 Yes Yes Active 50 mA 24 V 10000 Cycle(s) 0.1 mΩ 4 4 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE ROHS COMPLIANT .05A@24VDC OFF-ON 500VAC V 1 GΩ e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY ANTI-STATIC TUBE 8 NO Gold (Au) SOLDER 0.035 inch 9.78 mm 7.6 mm 12.34 mm 0.15 inch CTS CORP compliant EAR99 8536.50.90.65 CTS
195-2MST
CTS Corporation
$0.3908 Yes Active 50 mA 24 V 2000 Cycle(s) 0.5 mΩ 2 SPST MOMENTARY TIN PIANO DIP SWITCH PIANO SHIP AT OFF POSN,TOP TAPE SEAL .05A@24VDC 500VAC V 1 GΩ 70 °C THROUGH HOLE-STRAIGHT COPPER ALLOY TIN COPPER ALLOY TOP TAPE SEALED NO SOLDER 0.045 inch 7.26 mm 7.9 mm 9.65 mm 0.15 inch CTS CORP compliant EAR99 8536.50.90.40 CTS
210-8LPST
CTS Corporation
$0.3935 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 8 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED; TOP TAPE SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 21.79 mm CTS CORP compliant EAR99 8536.50.90.65 ROHS COMPLIANT
208-2
CTS Corporation
$0.3974 Yes Active 50 mA 24 V 2000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e3 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE NO Tin (Sn) SOLDER 7.26 mm 7.6 mm 9.78 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
206-3
CTS Corporation
$0.4025 Yes Active 50 mA 24 V 10000 Cycle(s) 3 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE NO Gold (Au) SOLDER 9.78 mm 7.6 mm 9.8 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
219-3MST
CTS Corporation
$0.4093 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 3 3 SPST LATCHED GOLD SLIDE DIP SWITCH MEDIUM APPROVAL: UL 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e4 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TUBE BOTTOM SEALED; TOP TAPE SEALED WAVE NO Gold (Au) - with Nickel (Ni) barrier SOLDER 0.01 inch 6.7 mm 4.05 mm 9.09 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
206-4S
CTS Corporation
$0.4202 Yes Yes Obsolete 50 mA 24 V 100 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE .05A@24VDC OFF-ON 500VAC V 1 GΩ -55 °C 85 °C THROUGH HOLE-STRAIGHT GOLD TUBE 8 EPOXY TERMINAL SEALED NO SOLDER 0.035 inch 9.78 mm 7.6 mm 12.34 mm 0.15 inch CTS CORP unknown CTS
206-5
CTS Corporation
$0.4242 Yes Active 50 mA 24 V 10000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE NO Gold (Au) SOLDER 9.78 mm 7.6 mm 14.88 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
208-9
CTS Corporation
$0.4261 Yes Active 50 mA 24 V 2000 Cycle(s) 9 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e3 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE NO Tin (Sn) SOLDER 9.78 mm 7.6 mm 25.04 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
219-4LPST
CTS Corporation
$0.4270 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e4 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TUBE BOTTOM SEALED; TOP TAPE SEALED WAVE NO GOLD SOLDER 6.7 mm 4.05 mm 11.63 mm CTS CORP compliant EAR99 8536.50.90.65 CTS