Parametric results for: 1hhhh十次啦+909453290_扣_|_扣 under Sockets and Chip Carriers

Filter Your Search

31 - 40 of 821,234 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
540-88-044-24-008
PRECI-DIP SSA
$0.1838 Yes Yes Active 44 PHOSPHOR BRONZE IC SOCKET PLCC44 e3 TIN TIN POLYETHYLENE PRECI-DIP SA ROHS COMPLIANT compliant EAR99 8536.69.40.40 Preci-Dip
SPC15501
SPC Multicomp
$0.1875 Yes Active 20 P-CUSN 2.54 mm 1 A IC SOCKET DIP20 1400VAC V 5 GΩ 85 °C -25 °C SN TIN LEAF POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.4 inch 1 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
DS1010-48T1WS
Ningbo connfly electronic CO LTD
$0.1878 Contact Manufacturer 48 1.778 mm IC SOCKET DIP48 STANDARD: UL94V-0 500VAC V 1 GΩ 105 °C -20 °C RECTANGLE LEAF POLYETHYLENE STRAIGHT RECTANGULAR 600 µm SOLDER 0.189 inch 0.698 inch 1.68 inch CONNFLY ELECTRONIC CO LTD unknown
1-2199298-5
TE Connectivity
$0.1896 Yes Active 18 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP18 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) BELLOWED TYPE GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.9 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity
1-2199298-5
TE Connectivity
$0.1896 Yes Active 18 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP18 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) BELLOWED TYPE GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.9 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity
DILB8P-223TLF
Amphenol Communications Solutions
$0.2030 Yes Active 8 COPPER ALLOY 2.54 mm 1 A IC SOCKET DIP8 STANDARD: UL 94V-0 1400VAC V 1 GΩ e3 105 °C -55 °C RECTANGLE MATTE TIN (100) OVER NICKEL (50) TIN OVER NICKEL BELLOWED TYPE POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.4 inch 0.4 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 8
4814-3004-CP
3M Interconnect
$0.2038 Yes Active 14 NOT SPECIFIED 2.54 mm 1 A IC SOCKET DIP14 STANDARD: UL94V-0, 3M 100VAC V 5 GΩ e3 85 °C -25 °C RECTANGLE NOT SPECIFIED Matte Tin (Sn) - with Nickel (Ni) barrier LEAF GLASS FILLED POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.4 inch 0.695 inch 3M ELECTRONIC PRODUCTS DIVISION unknown EAR99 8536.69.40.40 3M
DILB8P-223TLF
Amphenol FCi
$0.2069 Yes Yes Active 8 COPPER ALLOY 2.54 mm 1 A IC SOCKET DIP8 STANDARD: UL 94V-0 1400VAC V 1 GΩ e3 105 °C -55 °C RECTANGLE MATTE TIN (100) OVER NICKEL (50) TIN OVER NICKEL BELLOWED TYPE POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.4 inch 0.4 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40 Amphenol
ICM-306-1-GT
Adam Technologies Inc
$0.2114 Active 6 NOT SPECIFIED 2.54 mm 3 A IC SOCKET DIP6 500VAC V 10 GΩ 105 °C -40 °C RECTANGLE NOT SPECIFIED TIN OVER COPPER RND PIN-SKT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.178 inch 0.4 inch 0.3 inch ADAM TECH compliant EAR99 8536.69.40.40 Adam Tech
DILB20P-223TLF
Amphenol FCi
$0.2129 Yes Active 20 COPPER ALLOY IC SOCKET DIP20 STANDARD: UL 94V-0 RECTANGLE NOT SPECIFIED POLYAMIDE AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40 Amphenol