Part Details for DILB8P-223TLF by Amphenol FCi
Overview of DILB8P-223TLF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILB8P-223TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07464683
|
Arrow Electronics | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2403 | Americas - 10107 |
|
$0.1296 / $0.1908 | Buy Now |
DISTI #
70236940
|
RS | Socket DIP Dual 8Pos 2.54mmPitch ThruHole CopperCnt TinPlating | Amphenol FCI (Amphenol CS) DILB8P-223TLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4450 |
|
$0.1810 / $0.2700 | Buy Now |
DISTI #
BRGDILB8P-223TLF
|
Heilind Electronics | DILB8P-223TLF-DILB ASSEMB | Americas - 10665 in Stock |
|
$0.1593 / $0.2069 | Buy Now |
DISTI #
30690448
|
Verical | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 435 Package Multiple: 1 | Americas - 115816 |
|
$0.1330 / $0.1440 | Buy Now |
DISTI #
BRGDILB8P-223TLF
|
Interstate Connecting Components | DILB8P-223TLF-DILB ASSEMB | 3555 |
|
$0.1593 / $0.2069 | Buy Now |
DISTI #
Amphenol FCI DILB8P-223TLF
|
PEI Genesis | DILB8P-223TLF-DILB ASSEMBLY | 102936 |
|
Buy Now |
Part Details for DILB8P-223TLF
DILB8P-223TLF CAD Models
DILB8P-223TLF Part Data Attributes:
|
DILB8P-223TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DILB8P-223TLF
Amphenol FCi
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | MATTE TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for DILB8P-223TLF
This table gives cross-reference parts and alternative options found for DILB8P-223TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DILB8P-223TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15494 | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | SPC Multicomp | DILB8P-223TLF vs SPC15494 |