Parametric results for: 俄罗斯驾驶证真实样板【J证微W60688168】 under Sockets and Chip Carriers

Filter Your Search

31 - 40 of 821,227 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS1010-48T1WS
Ningbo connfly electronic CO LTD
$0.1878 Contact Manufacturer 48 1.778 mm IC SOCKET DIP48 STANDARD: UL94V-0 500VAC V 1 GΩ 105 °C -20 °C RECTANGLE LEAF POLYETHYLENE STRAIGHT RECTANGULAR 600 µm SOLDER 0.189 inch 0.698 inch 1.68 inch CONNFLY ELECTRONIC CO LTD unknown
2227MC-18-03-08-F1
SPC Multicomp
$0.1949 Yes Active 18 2.54 mm 3 A IC SOCKET DIP18 STANDARD: UL 94V-0 1000VAC V 1 GΩ 105 °C -25 °C RECTANGLE RND PIN-SKT POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.165 inch 0.4 inch 0.9 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40 Multicomp Pro
4814-3004-CP
3M Interconnect
$0.1959 Yes Active 14 NOT SPECIFIED 2.54 mm 1 A IC SOCKET DIP14 STANDARD: UL94V-0, 3M 100VAC V 5 GΩ e3 85 °C -25 °C RECTANGLE NOT SPECIFIED Matte Tin (Sn) - with Nickel (Ni) barrier LEAF GLASS FILLED POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.4 inch 0.695 inch 3M ELECTRONIC PRODUCTS DIVISION unknown EAR99 8536.69.40.40 3M
DILB8P-223TLF
Amphenol Communications Solutions
$0.2039 Yes Active 8 COPPER ALLOY 2.54 mm 1 A IC SOCKET DIP8 STANDARD: UL 94V-0 1400VAC V 1 GΩ e3 105 °C -55 °C RECTANGLE MATTE TIN (100) OVER NICKEL (50) TIN OVER NICKEL BELLOWED TYPE POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.4 inch 0.4 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 Amphenol Communications Solutions LEAD FREE 8
DILB8P-223TLF
Amphenol FCi
$0.2069 Yes Yes Active 8 COPPER ALLOY 2.54 mm 1 A IC SOCKET DIP8 STANDARD: UL 94V-0 1400VAC V 1 GΩ e3 105 °C -55 °C RECTANGLE MATTE TIN (100) OVER NICKEL (50) TIN OVER NICKEL BELLOWED TYPE POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.4 inch 0.4 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 LEAD FREE
2227-20-03-07
SPC Multicomp
$0.2087 Active 20 IC SOCKET DIP20 LOW PROFILE GLASS FILLED PBT POLYESTER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40 Multicomp Pro
ICM-306-1-GT
Adam Technologies Inc
$0.2114 Active 6 NOT SPECIFIED 2.54 mm 3 A IC SOCKET DIP6 500VAC V 10 GΩ 105 °C -40 °C RECTANGLE NOT SPECIFIED TIN OVER COPPER RND PIN-SKT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.178 inch 0.4 inch 0.3 inch ADAM TECH compliant EAR99 8536.69.40.40 Adam Tech
DILB20P-223TLF
Amphenol FCi
$0.2129 Yes Active 20 COPPER ALLOY IC SOCKET DIP20 STANDARD: UL 94V-0 RECTANGLE NOT SPECIFIED POLYAMIDE AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 LEAD FREE
SS-101-T-2-N
Samtec Inc
$0.2191 Yes Active 1 BE-CU 1 A IC SOCKET SIP1 WITH NON-FLUSH e3 125 °C -65 °C RECTANGLE AU ON NI Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED POLYESTER STRAIGHT RECTANGULAR SOLDER 0.175 inch 0.1 inch 0.1 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC
DS1010-42T1WS
Ningbo connfly electronic CO LTD
$0.2216 Contact Manufacturer 42 1.778 mm IC SOCKET DIP42 STANDARD: UL94V-0 500VAC V 1 GΩ 105 °C -20 °C RECTANGLE LEAF POLYETHYLENE STRAIGHT RECTANGULAR 600 µm SOLDER 0.189 inch 0.698 inch 1.47 inch CONNFLY ELECTRONIC CO LTD unknown