Parametric results for: SP5659KG/MP1S under PLL or Frequency Synthesis Circuits

Filter Your Search

11 - 20 of 263,685 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74HC4046APW,118
Nexperia
$0.3260 Yes Active 5 V YES PLL FREQUENCY SYNTHESIZER CMOS 1 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA TSSOP TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 1997-11-25 Nexperia
74HC4046AD,652
Nexperia
$0.3802 Yes Obsolete 5 V YES PLL FREQUENCY SYNTHESIZER CMOS WITH THREE PHASE COMPARATORS 1 6 V 3 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.81 mm NEXPERIA SOP SOP-16 16 SOT109-1 compliant 8542.39.00.01 1993-11-01 Nexperia
HEF4046BT,653
Nexperia
$0.3807 Yes Active YES PHASE LOCKED LOOP 1 15 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NEXPERIA SOP SOP-16 16 SOT109-1 compliant 8542.39.00.01 1995-01-01 Nexperia
CD74HC4046AE
Texas Instruments
$0.4013 Yes Active 3 V NO PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
74HC4046APW,112
Nexperia
$0.4049 Yes Obsolete 5 V YES PLL FREQUENCY SYNTHESIZER CMOS 1 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA TSSOP TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 1997-11-25 Nexperia
CD74HC4046APWR
Texas Instruments
$0.4142 Yes Yes Active 3 V YES PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD74HC4046APWT
Texas Instruments
$0.4321 Yes Yes Active 3 V YES PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
74HC4046AD,653
Nexperia
$0.4474 Yes Active 5 V YES PLL FREQUENCY SYNTHESIZER CMOS WITH THREE PHASE COMPARATORS 1 6 V 3 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.81 mm NEXPERIA SOP SOP-16 16 SOT109-1 compliant 8542.39.00.01 1993-11-01 Nexperia
CD4046BPW
Texas Instruments
$0.4780 Yes Yes Active 10 V YES PHASE LOCKED LOOP CMOS 1 4 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP PLASTIC, TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD74HCT4046AE
Texas Instruments
$0.5109 Yes Active 5 V NO PHASE LOCKED LOOP CMOS 1 160 µA 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99