Filter Your Search
81 - 90 of 418,641 results
|
RE46C101S8F
Microchip Technology Inc
|
$0.4264 | Yes | Yes | Active | 9 V | YES | ANALOG CIRCUIT | CMOS | 1 | 1 | 16 V | 6 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 50 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||
![]() |
NCT51SN095T1
onsemi
|
$0.4274 | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.4 mm | 1.65 mm | ONSEMI | not_compliant | 8542.39.00.01 | SOT-23 | SOT-23, 5 PIN | 5 | |||||||||||||||||||||
![]() |
NCT47SNT1
onsemi
|
$0.4274 | No | Obsolete | YES | ANALOG CIRCUIT | 1 | 4.4 V | 2.7 V | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | e0 | 125 °C | -40 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN LEAD | GULL WING | 950 µm | DUAL | 2.86 mm | 1.12 mm | 1.3 mm | ONSEMI | not_compliant | 8542.39.00.01 | SOT-23 | SOT-23B, 3 PIN | 3 | ||||||||||||||||||||
![]() |
LM7705MMX/NOPB
Texas Instruments
|
$0.4284 | Yes | Yes | Active | 3.3 V | YES | 26 mA | ANALOG CIRCUIT | CMOS | 5.25 V | 3 V | 1 | 1 | 1 | -232 mV | -232 mV | 5.25 V | 3 V | 92 kHz | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | VSSOP-8 | 8 | |||||
![]() |
VSOP38338
Vishay Semiconductors
|
$0.4310 | Transferred | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 2.5 V | OTHER | S-PDSO-N8 | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 810 µm | 2 mm | VISHAY SEMICONDUCTORS | unknown | 8542.39.00.01 | Vishay | QFN | HVSON, | 8 | |||||||||||||||||||||||
|
VSOP98260
Vishay Semiconductors
|
$0.4310 | Obsolete | LINEAR OUTPUT PHOTO IC | VISHAY SEMICONDUCTORS | unknown | 8542.39.00.01 | Vishay | HVSON, | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
VSOP38336
Vishay Semiconductors
|
$0.4310 | Transferred | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 2.5 V | OTHER | S-PDSO-N8 | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 810 µm | 2 mm | VISHAY SEMICONDUCTORS | unknown | 8542.39.00.01 | Vishay | QFN | HVSON, | 8 | |||||||||||||||||||||||
![]() |
74CBTLVD3245PW,118
Nexperia
|
$0.4322 | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | Nexperia | TSSOP2 | TSSOP-20 | 20 | SOT360-1 | |||||||||||||||
![]() |
CAP200DG
Power Integrations
|
$0.4326 | Yes | Yes | Active | YES | ANALOG CIRCUIT | 1 | 1 | OTHER | R-PDSO-G8 | e3 | 1 | 105 °C | -10 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | POWER INTEGRATIONS INC | compliant | 8542.39.00.01 | Power Integrations | SOP, SOP8,.25 | ||||||||||||||||||||
|
BU6823G-TR
ROHM Semiconductor
|
$0.4346 | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.25 mm | 1.6 mm | ROHM CO LTD | compliant | 8542.39.00.01 | ROHM Semiconductor | LSSOP, |