Filter Your Search
1 - 10 of 9,656 results
|
MAX6674ISA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 5.5 V | 3 V | OTHER | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -20 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||
|
MAX8738EUA
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 15 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 20 V | 4.5 V | INDUSTRIAL | S-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | MO-187C-AA, MICRO MAX, 8 PIN | 8 | unknown | ||||||
|
MAX5491TB05000
Rochester Electronics LLC
|
Check for Price | No | No | Active | YES | ANALOG CIRCUIT | BICMOS | 1 | MILITARY | R-PDSO-G3 | e0 | 1 | 125 °C | -55 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.921 mm | 1.12 mm | 1.3 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | TO-236AB, SOT-23, 3 PIN | 3 | unknown | |||||||||
|
MAX4995BAVB+T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 5.5 V | 1.7 V | AUTOMOTIVE | R-XQCC-N10 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NOT SPECIFIED | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | ROCHESTER ELECTRONICS LLC | QFN | 1.40 X 1.80 MM, ROHS COMPLIANT, UTQFN-10 | 10 | unknown | |||||||
|
MAX5491NC01500-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | YES | ANALOG CIRCUIT | BICMOS | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.92 mm | 1.12 mm | 1.3 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 3 PIN | 3 | unknown | |||||||||
|
UCC2837N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | NO | ANALOG CIRCUIT | BICMOS | 1 | OTHER | R-PDIP-T8 | e4 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | GREEN, PLASTIC, DIP-8 | 8 | unknown | ||||||||
|
UCC2837DTR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | BICMOS | 1 | OTHER | R-PDSO-G8 | e4 | 2 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | ||||||||
|
MAX6668AUA45
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 3.6 V | 3 V | AUTOMOTIVE | S-PDSO-G8 | COMMERCIAL | e0 | 1 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SOIC | MICRO, SOP-8 | 8 | unknown | ||||||
|
MAX9949FCCB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | YES | -7 V | ANALOG CIRCUIT | BICMOS | -5 V | -15 V | 1 | 18 V | 10 V | COMMERCIAL | S-PQFP-G64 | e0 | 3 | 70 °C | 245 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP | 10 X 10 MM, 0.50 MM PITCH, TQFP-64 | 64 | unknown | ||||
|
MAX5491NC01500
Rochester Electronics LLC
|
Check for Price | No | No | Active | YES | ANALOG CIRCUIT | BICMOS | 1 | MILITARY | R-PDSO-G3 | e0 | 1 | 125 °C | -55 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.921 mm | 1.12 mm | 1.3 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | TO-236AB, SOT-23, 3 PIN | 3 | unknown |