Filter Your Search
31 - 40 of 9,657 results
|
FP8461-13
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
TN8460-2
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
FP7271-4
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MA-406H27.000MF07VAR3
Epson Electronics America Inc
|
Check for Price | Obsolete | SEIKO EPSON CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ADUM1201WURZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 8 | ||||||||||||
|
RP-21002D2110
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | MILITARY | R-XDFM-P10 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | , | compliant | DFM | 10 | ||||||||||||||||||
|
FMM381CG
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | YES | -5.2 V | ANALOG CIRCUIT | 1 | S-PQFP-F24 | Not Qualified | e0 | 24 | PLASTIC/EPOXY | QFF | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 9.5 mm | 1.6 mm | 9.5 mm | FUJITSU LTD | QFF, | compliant | 8542.39.00.01 | QFP | 24 | ||||||||||||||||||||
|
MIC280-7BM6
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 3 V | MILITARY | R-PDSO-G6 | e0 | 1 | 125 °C | -55 °C | 240 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | ROCHESTER ELECTRONICS LLC | SOT-23, 6 PIN | unknown | SOT-23 | 6 | |||||||||||||
|
AD7868BQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | -5 V | ANALOG CIRCUIT | CMOS | -4.75 V | -5.25 V | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T24 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 24 | ||||||||||
|
ALF5005DW/HB
International Rectifier
|
Check for Price | No | Active | 5 V | 12.8 A | HYBRID | 80 V | 30 V | 12 | PLASTIC/EPOXY | MODULE,12LEAD,2.5 | MICROELECTRONIC ASSEMBLY | INTERNATIONAL RECTIFIER CORP | MODULE,12LEAD,2.5 | compliant |