Part Details for FMM381CG by FUJITSU Semiconductor Limited
Overview of FMM381CG by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMM381CG
FMM381CG CAD Models
FMM381CG Part Data Attributes:
|
FMM381CG
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FMM381CG
FUJITSU Semiconductor Limited
SPECIALTY ANALOG CIRCUIT, PQFP24, HERMETIC SEALED, FP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.5 mm | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.5 mm |