Filter Your Search
81 - 90 of 51,624 results
|
74HCT2G66DC,125
Nexperia
|
$0.1811 | Yes | Active | 5 V | YES | 128 Ω | 5 Ω | 36 ns | 53 ns | SPST | CMOS | 1 | 2 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 2.3 mm | 1 mm | 2 mm | NEXPERIA | SSOP | VSSOP-8 | 8 | SOT765-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||
|
CD74HCT4051M96
Texas Instruments
|
$0.1817 | Yes | Yes | Active | 5 V | YES | 180 MHz | 270 Ω | 10 Ω | 83 ns | 68 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 1 | 1 | 73 dB | COMMON OUTPUT | 10 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||
|
74HCT4051PW-Q100,1
Nexperia
|
$0.1825 | Active | 5 V | YES | 180 Ω | 9 Ω | 83 ns | 68 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | TSSOP, | 16 | SOT403-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||||
|
MC74VHC1G66DTT1G
onsemi
|
$0.1829 | Yes | Obsolete | 3 V | YES | 60 Ω | 50 ns | 50 ns | SPST | CMOS | 5.5 V | NO | 1 | 1 | 80 dB | 40 µA | 5.5 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | 483 | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
74HC4052D,653
Nexperia
|
$0.1836 | Yes | Active | 5 V | YES | 195 Ω | 6 Ω | 69 ns | 57 ns | SP4T | CMOS | 4 | 2 | 50 dB | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | 1993-11-01 | ||||||||||||
|
74HC4051D,652
Nexperia
|
$0.1854 | Yes | Obsolete | 5 V | YES | 180 Ω | 9 Ω | 104 ns | 87 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY | 8 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | 1993-11-01 | ||||||||||||
|
74HC4052PW,118
Nexperia
|
$0.1866 | Yes | Active | 5 V | YES | 195 Ω | 6 Ω | 69 ns | 57 ns | SP4T | CMOS | 4 | 2 | 50 dB | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||||
|
74HCT4053D,112
Nexperia
|
$0.1886 | Yes | Obsolete | 4.5 V | YES | 180 Ω | 9 Ω | 48 ns | 44 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 3 | 50 dB | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | SOP | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | 1993-11-01 | ||||||||||||||||||||
|
SN74LVC1G3157DRLR
Texas Instruments
|
$0.1920 | Yes | Yes | Active | 2.3 V | YES | 340 MHz | 30 Ω | 100 mΩ | 14 ns | 7.5 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | TSSOP6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, SOT-533, SOP-6 | 6 | SOT533 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
74HC4051PW,112
Nexperia
|
$0.1923 | Yes | Obsolete | 5 V | YES | 180 Ω | 9 Ω | 104 ns | 87 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY | 8 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | Nexperia | 1995-11-01 |