Filter Your Search
71 - 80 of 51,624 results
|
SN74LVC1G3157DSFR
Texas Instruments
|
$0.1703 | Yes | Yes | Active | 2.3 V | YES | 340 MHz | 30 Ω | 100 mΩ | 24 ns | 13 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 350 µm | DUAL | 1 mm | 400 µm | 1 mm | TEXAS INSTRUMENTS INC | SON | GREEN, PLASTIC, MO-287X2AAF, SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SI1865DDL-T1-GE3
Vishay Intertechnologies
|
$0.1707 | Yes | Active | 2.5 V | YES | POWER SUPPLY SUPPORT CIRCUIT | NO | 1 | 1 | 12 V | 1.8 V | R-PDSO-G6 | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SC-70 6-PIN | compliant | EAR99 | 8542.39.00.01 | Vishay | |||||||||||||||||||||||||||
|
FSA3157P6X
onsemi
|
$0.1716 | Yes | Obsolete | 2.3 V | YES | 30 Ω | 500 mΩ | 13 ns | 7 ns | SPDT | CMOS | 2:1 MULTIPLEXER/DEMULTIPLEXER BUS SWITCH | 1 | 1 | 57 dB | COMMON OUTPUT | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-70, 6 PIN | compliant | 8542.39.00.01 | onsemi | 419AD | |||||||||||||||
|
74HC4052PW-Q100,11
Nexperia
|
$0.1732 | Active | 5 V | YES | 270 Ω | 490 ns | 375 ns | SP4T | CMOS | 10 V | NO | 4 | 2 | 50 dB | COMMON OUTPUT | 20 mA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT403-1 | |||||||||||||
|
AP2821KTR-G1
Diodes Incorporated
|
$0.1737 | Yes | Obsolete | SPST | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TS5A4597DCKR
Texas Instruments
|
$0.1755 | Yes | Yes | Active | 3 V | YES | 450 MHz | 16 Ω | 35 ns | 30 ns | SPST | 5.5 V | NC | 1 | 1 | 85 dB | COMMON OUTPUT | 50 µA | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
TC7W53FU,LF(T
Toshiba America Electronic Components
|
$0.1795 | Active | 4.5 V | YES | -4.5 V | 120 Ω | 5 Ω | 280 ns | 280 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 2 | 1 | 50 dB | COMMON OUTPUT | 25 mA | 6 V | 2 V | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.9 mm | 1.3 mm | 2.8 mm | TOSHIBA CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
TC7W53FK,LF(T
Toshiba America Electronic Components
|
$0.1795 | Yes | Active | 4.5 V | YES | -4.5 V | 120 Ω | 5 Ω | 280 ns | 280 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 2 | 1 | 50 dB | COMMON OUTPUT | 25 mA | 6 V | 2 V | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TOSHIBA CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74HC2G66GT,115
Nexperia
|
$0.1802 | Yes | Active | 5 V | YES | 142 Ω | 5 Ω | 150 ns | 175 ns | SPST | CMOS | 1 | 2 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 1.95 mm | 500 µm | 1 mm | NEXPERIA | SON | SON-8 | 8 | compliant | Nexperia | SOT833-1 | |||||||||||||||||||
|
HEF4016BT,653
Nexperia
|
$0.1811 | Yes | Active | 15 V | YES | 350 Ω | 10 Ω | 30 ns | 100 ns | SPST | CMOS | 5V NOMINAL ALSO AVAILABLE | 1 | 4 | 50 dB | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOIC | PLASTIC, SO-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT108-1 | 1995-01-01 |