Parametric results for: MTE1122/PG under Motion Control Electronics

Filter Your Search

61 - 70 of 19,915 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BA6406F-E2
ROHM Semiconductor
$0.7332 Yes Yes Active 12 V YES 12 V 70 mA BRUSHLESS DC MOTOR CONTROLLER DUMMY VAL 1 5 mA 28 V 4 V INDUSTRIAL R-PDSO-G8 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 5 mm 1.71 mm 4.4 mm ROHM CO LTD SOIC SOP-8 8 compliant ROHM Semiconductor
BD63716AMWV-E2
ROHM Semiconductor
$0.7352 Yes Active 24 V YES 1.5 A STEPPER MOTOR CONTROLLER 1 5 mA 28 V 8 V COMMERCIAL EXTENDED S-XQCC-N40 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 40 UNSPECIFIED HVQCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 5 mm 1 mm 5 mm ROHM CO LTD UQFN-40 compliant ROHM Semiconductor EAR99 8542.39.00.01 2019-07-23
A3901SEJTR-T
Allegro MicroSystems LLC
$0.7385 Yes Yes Active 3 V YES 400 mA STEPPER MOTOR CONTROLLER BIPOLAR CONTROL FOR TWO DC MOTORS 1 5.5 V 2.5 V COMMERCIAL EXTENDED S-XDSO-N10 Not Qualified e3 1 85 °C -20 °C 260 40 10 UNSPECIFIED HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 750 µm 3 mm ALLEGRO MICROSYSTEMS LLC SON HVSON, SOLCC10,.11,20 10 compliant Allegro Microsystems EAR99 8542.39.00.01
MAX22201ATC+T
Analog Devices Inc
$0.7425 Yes Active 24 V YES 3.5 A BRUSH DC MOTOR CONTROLLER 1 36 V 3 V S-XQCC-N12 e3 1 125 °C -40 °C 260 16 UNSPECIFIED HVQCCN LCC12,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm ANALOG DEVICES INC 12-LFCSP-3X3X0.75 12 compliant Analog Devices 2021-02-24 12-LFCSP-3X3X0.75
BD6211F-E2
ROHM Semiconductor
$0.7440 Yes Yes Active 5 V YES 1 A FULL BRIDGE BRUSH DC MOTOR CONTROLLER 1 1.7 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 10 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 5 mm 4.4 mm ROHM CO LTD SOIC SOP-8 8 compliant ROHM Semiconductor EAR99 8542.39.00.01
DRV8837DSGR
Texas Instruments
$0.7441 Yes Yes Active 3 V YES 1.9 A BRUSH DC MOTOR CONTROLLER 1 1.5 mA 7 V 1.8 V INDUSTRIAL S-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC WSON-8 compliant Texas Instruments EAR99 8542.39.00.01
DRV10964FFDSNT
Texas Instruments
$0.7441 Yes Yes Active 5 V YES 1.8 A BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V AUTOMOTIVE S-PDSO-N10 e4 2 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC USON-10 compliant Texas Instruments EAR99 2016-03-04
DRV8833CPWP
Texas Instruments
$0.7454 Yes Yes Lifetime Buy 5 V YES 1 A BRUSH DC MOTOR CONTROLLER ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY 1 3 mA 10.8 V 2.7 V INDUSTRIAL R-PDSO-G16 e4 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC HTSSOP, compliant Texas Instruments EAR99 8542.39.00.01
LM4570LQ/NOPB
Texas Instruments
$0.7555 Yes Yes Active 3 V YES BRUSH DC MOTOR CONTROLLER 1 5.3 V 5.5 mA 5.5 V 2.4 V INDUSTRIAL S-XQCC-N8 Not Qualified e3 3 85 °C -40 °C 260 30 8 UNSPECIFIED HVQCCN LCC8,.08SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC GREEN, WQFN-8 compliant EAR99 8542.39.00.01
LV8413GP-TE-L-H
onsemi
$0.7596 Yes Yes Obsolete YES BICMOS 1.2 mA OTHER S-PQCC-N16 Not Qualified 1 85 °C -20 °C 260 30 16 PLASTIC/EPOXY QCCN LCC16,.10SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD ONSEMI 16 unknown onsemi 601AA