Filter Your Search
51 - 60 of 19,916 results
|
BD6982FVM-GTR
ROHM Semiconductor
|
$0.6619 | Yes | Active | 12 V | YES | 800 mA | 1-PHASE BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 V | 2.8 V | INDUSTRIAL | R-PDSO-G8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.9 mm | 900 µm | 2.8 mm | ROHM CO LTD | 2.90 X 4 MM, 0.90 MM HEIGHT, HALOGEN FREE, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||||
|
BU64291GWZ-TR
ROHM Semiconductor
|
$0.6625 | Yes | Active | 3 V | YES | 200 mA | VOICE COIL MOTOR CONTROLLER | 1 | 4.8 V | 2.3 V | OTHER | R-PBGA-B6 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 1.37 mm | 330 µm | 770 µm | ROHM CO LTD | 0.77 X 1.37 MM, 0.33 MM HEIGHT, ROHS COMPLIANT, UCSP-6 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||
|
LB11970FV-W-AH
onsemi
|
$0.6740 | Yes | Yes | Obsolete | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 V | 4.5 V | OTHER | R-PDSO-G18 | e6 | 3 | 90 °C | -30 °C | 260 | 30 | 18 | PLASTIC/EPOXY | LSSOP | SOP18,.25,32 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 800 µm | DUAL | 8 mm | 1.7 mm | 4.4 mm | ONSEMI | SSOP-18 | compliant | EAR99 | 8542.39.00.01 | onsemi | 565AX | 2016-11-29 | ||||||||
|
BD6373GW-E2
ROHM Semiconductor
|
$0.6855 | Yes | Yes | End Of Life | 3 V | YES | 800 mA | BRUSH DC MOTOR CONTROLLER | 1 | 1.9 mA | 5.5 V | 2.5 V | OTHER | S-PBGA-B34 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 34 | PLASTIC/EPOXY | VFBGA | BGA34,6X6,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 2.6 mm | 850 µm | 2.6 mm | ROHM CO LTD | 2.6 MM X 2.6 MM, 0.85 MM HEIGHT, UCSP-34 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | BGA | 34 | |||||||||
|
LB1962MC-AH
onsemi
|
$0.6865 | Yes | Yes | Obsolete | 5 V | YES | 500 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 9.1 mA | 16.8 V | 3.8 V | OTHER | R-PDSO-G10 | Not Qualified | e3 | 3 | 90 °C | -30 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SSOP | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 1 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-10 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751BQ | 10 | |||||
|
LB1863M-TLM-E
onsemi
|
$0.6895 | Yes | Yes | Obsolete | 6.7 V | YES | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 50 mA | 7 V | 6.4 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e6 | 3 | 80 °C | -30 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LSSOP | SOP14,.25,40 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 1 mm | DUAL | 8 mm | 1.7 mm | 4.4 mm | ONSEMI | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751CB | 14 | ||||||
|
TMC7300-LA-T
Analog Devices Inc
|
$0.6908 | Yes | Active | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | e3 | 3 | 260 | NOT SPECIFIED | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | Analog Devices | ||||||||||||||||||||||||||||||||||||
|
DRV10963PDSNT
Texas Instruments
|
$0.7004 | Yes | Yes | Active | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | INDUSTRIAL | S-PDSO-N10 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | USON-10 | compliant | EAR99 | Texas Instruments | |||||||||||||
|
DRV8833CRTET
Texas Instruments
|
$0.7139 | Yes | Yes | Lifetime Buy | 5 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
DRV8850RGYT
Texas Instruments
|
$0.7222 | Yes | Yes | Lifetime Buy | 4.2 V | YES | 9.5 A | BRUSH DC MOTOR CONTROLLER | 1 | 5.5 V | 2 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5.5 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC24/28,.14X.2,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |