Parametric results for: AMIS-30621 under Motion Control Electronics

Filter Your Search

31 - 40 of 19,916 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ZXBM5210-S-13
Diodes Incorporated
$0.5665 Yes Obsolete 12 V YES 1.5 A FULL BRIDGE BRUSH DC MOTOR CONTROLLER 1 18 V 3 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC GREEN, SOP-8 compliant EAR99 8542.39.00.01 Diodes Incorporated
STSPIN250
STMicroelectronics
$0.5685 Active 5 V YES BRUSH DC MOTOR CONTROLLER 1 1.95 mA 10 V 1.8 V OTHER S-XQCC-N16 e4 3 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 1 mm 3 mm STMICROELECTRONICS VFQFPN-16 unknown STMicroelectronics
DRV8212PDSGR
Texas Instruments
$0.5751 Yes Yes Active 3.3 V YES 4 A BRUSH DC MOTOR CONTROLLER 1 11 mA 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC WSON-8 compliant Texas Instruments
BA6908F-E2
ROHM Semiconductor
$0.5891 Yes Yes Active 5 V YES BIPOLAR 8.7 mA INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL ROHM CO LTD compliant EAR99 8542.39.00.01
BU6909AGFT-TL
ROHM Semiconductor
$0.5967 Yes Yes Active 5 V YES 1-PHASE BRUSHLESS DC MOTOR CONTROLLER 1 4 mA 5.5 V 1.8 V INDUSTRIAL R-PDSO-F6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY VSOF FL6,.06, 32 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE FLAT 950 µm DUAL 2.9 mm 800 µm 1.6 mm ROHM CO LTD TSSOF-6 compliant EAR99 8542.39.00.01 ROHM Semiconductor
LV8806QA-MH
onsemi
$0.6016 Yes Yes Obsolete 5 V YES 700 mA AC MOTOR CONTROLLER BICMOS 1 2.5 mA 6 V 2 V INDUSTRIAL S-XQCC-N16 Not Qualified e4 1 95 °C -40 °C 260 30 16 UNSPECIFIED VQCCN LCC16,.10SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 2.6 mm 550 µm 2.6 mm ONSEMI UQFN-16 compliant EAR99 8542.39.00.01 onsemi 16 523AU
DRV10963DSNR
Texas Instruments
$0.6087 Yes Yes Active 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V INDUSTRIAL S-PDSO-N10 Not Qualified e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC USON-10 compliant EAR99 8542.39.00.01 Texas Instruments
DRV10963JADSNR
Texas Instruments
$0.6087 Yes Yes Active 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V INDUSTRIAL S-PDSO-N10 e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC USON-10 compliant EAR99 Texas Instruments
DRV10963JJDSNR
Texas Instruments
$0.6087 Yes Yes Active 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V INDUSTRIAL S-PDSO-N10 e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC USON-10 compliant EAR99 Texas Instruments
DRV10963JMDSNR
Texas Instruments
$0.6087 Yes Yes Active 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V INDUSTRIAL S-PDSO-N10 e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC USON-10 compliant EAR99 Texas Instruments