Filter Your Search
11 - 20 of 19,916 results
|
DRV8601NMBR
Texas Instruments
|
$0.3841 | Yes | Yes | Active | 3.3 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 5.5 V | 5.5 V | 2.5 V | INDUSTRIAL | S-PBGA-B8 | e1 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2 mm | 1 mm | 2 mm | TEXAS INSTRUMENTS INC | NFBGA-8 | compliant | Texas Instruments | ||||||||||||
|
BA6506F-GE2
ROHM Semiconductor
|
$0.3964 | Yes | Yes | Not Recommended | 12 V | YES | 70 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 28 V | 4 V | INDUSTRIAL | R-PDSO-G8 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.71 mm | 4.4 mm | ROHM CO LTD | SOP, | compliant | ROHM Semiconductor | EAR99 | 8542.39.00.01 | 2018-11-21 | |||||||||||||
|
BD1754HFN-TR
ROHM Semiconductor
|
$0.3982 | Yes | Yes | Not Recommended | 3.6 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 5.5 V | 2.7 V | OTHER | R-PDSO-F8 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOF | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 650 µm | DUAL | 2.9 mm | 600 µm | 2.8 mm | ROHM CO LTD | 2.90 X 3 MM, ROHS COMPLIANT, HSON-8 | compliant | ROHM Semiconductor | EAR99 | 8542.39.00.01 | SON | 8 | |||||||||||
|
DRV8837CDSGR
Texas Instruments
|
$0.4130 | Yes | Yes | Active | 3 V | YES | 1.2 A | BRUSH DC MOTOR CONTROLLER | 1 | 1.5 mA | 7 V | 1.8 V | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | Texas Instruments | EAR99 | 2016-07-27 | ||||||||||
|
DRV8210DRLR
Texas Instruments
|
$0.4197 | Yes | Yes | Active | 3.3 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 5.5 V | 1.65 V | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | Texas Instruments | |||||||||||||
|
DRV8212DRLR
Texas Instruments
|
$0.4228 | Yes | Yes | Active | 3.3 V | YES | 4 A | BRUSH DC MOTOR CONTROLLER | 1 | 11 mA | 5.5 V | 1.65 V | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | Texas Instruments | |||||||||||||
|
PDRV8220DSGR
Texas Instruments
|
$0.4238 | No | Active | 12 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 4.5 V | AUTOMOTIVE | S-PDSO-N8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOLCC8(UNSPEC) | SQUARE | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | WSON-8 | compliant | |||||||||||||||||||||||||
|
TMP816PWR
Texas Instruments
|
$0.4287 | Yes | Yes | Active | 12 V | YES | 50 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 14 mA | 16 V | 6 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP20,.25 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | TSSOP | 20 | |||||
|
AMT49702KLPATR
Allegro MicroSystems LLC
|
$0.4325 | Yes | Obsolete | YES | BRUSHLESS DC MOTOR CONTROLLER | DMOS | ALSO DRIVES STEPPER MOTOR | 1 | 15 V | 3.5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 2 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | HTSSOP, | compliant | Allegro Microsystems | EAR99 | 8542.39.00.01 | 2017-09-07 | |||||||||||||
|
DRV777DR
Texas Instruments
|
$0.4350 | Yes | Yes | Active | 3.3 V | YES | 1 A | STEPPER MOTOR CONTROLLER | 1 | 20 V | 5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 |