Parametric results for: BD68888AEKV-E2 under Motion Control Electronics

Filter Your Search

51 - 60 of 19,915 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DRV10963PDSNT
Texas Instruments
$0.7004 Yes Yes End Of Life 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V INDUSTRIAL S-PDSO-N10 e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC USON-10 compliant EAR99 Texas Instruments
BA6219BFP-YE2
ROHM Semiconductor
$0.7015 Yes Yes Not Recommended 12 V YES 2 A BRUSH DC MOTOR CONTROLLER BIPOLAR 1 60 mA 18 V 8 V MILITARY R-PDSO-G25 Not Qualified e2 150 °C -55 °C 260 10 25 PLASTIC/EPOXY SSOP SOP32,.3,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Copper (Sn/Cu) GULL WING 800 µm DUAL 13.6 mm 2 mm 5.4 mm ROHM CO LTD SSOP, SOP32,.3,32 compliant EAR99 ROHM Semiconductor SOIC 25 8542.39.00.01
DRV8833CRTET
Texas Instruments
$0.7139 Yes Yes Lifetime Buy 5 V YES 1 A BRUSH DC MOTOR CONTROLLER ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY 1 3 mA 10.8 V 2.7 V INDUSTRIAL S-PQCC-N16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC WQFN-16 compliant EAR99 Texas Instruments 8542.39.00.01
DRV8850RGYT
Texas Instruments
$0.7222 Yes Yes Lifetime Buy 4.2 V YES 9.5 A BRUSH DC MOTOR CONTROLLER 1 5.5 V 2 V INDUSTRIAL R-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24/28,.14X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5.5 mm 1 mm 3.5 mm TEXAS INSTRUMENTS INC HVQCCN, LCC24/28,.14X.2,20 compliant EAR99 Texas Instruments 8542.39.00.01
DRV10866DSCR
Texas Instruments
$0.7302 Yes Yes Active 3 V YES 850 mA BRUSHLESS DC MOTOR CONTROLLER 1 3.5 mA 5.5 V 1.65 V INDUSTRIAL S-PDSO-N10 Not Qualified e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC SON-10 compliant EAR99 Texas Instruments 8542.39.00.01
MP6513GJ-Z
Monolithic Power Systems
$0.7320 Yes Active 5 V YES STEPPER MOTOR CONTROLLER ITS ALSO WORKING WITH BRUSHLESS DC MOTOR SO ONLY LEAF CLASS AMTC BLDC 1 21 V 2.5 V AUTOMOTIVE R-PDSO-G6 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1 mm 1.6 mm MONOLITHIC POWER SYSTEMS INC VSSOP, compliant EAR99 Monolithic Power Systems (MPS) 8542.39.00.01
A3901SEJTR-T
Allegro MicroSystems LLC
$0.7385 Yes Yes Active 3 V YES 400 mA STEPPER MOTOR CONTROLLER BIPOLAR CONTROL FOR TWO DC MOTORS 1 5.5 V 2.5 V COMMERCIAL EXTENDED S-XDSO-N10 Not Qualified e3 1 85 °C -20 °C 260 40 10 UNSPECIFIED HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 750 µm 3 mm ALLEGRO MICROSYSTEMS LLC HVSON, SOLCC10,.11,20 compliant EAR99 Allegro Microsystems SON 10 8542.39.00.01
MAX22201ATC+T
Analog Devices Inc
$0.7425 Yes Active 24 V YES 3.5 A BRUSH DC MOTOR CONTROLLER 1 36 V 3 V S-XQCC-N12 e3 1 125 °C -40 °C 260 16 UNSPECIFIED HVQCCN LCC12,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm ANALOG DEVICES INC compliant Analog Devices 12-LFCSP-3X3X0.75 12 12-LFCSP-3X3X0.75 2021-02-24
BA6406F-E2
ROHM Semiconductor
$0.7436 Yes Yes Active 12 V YES 12 V 70 mA BRUSHLESS DC MOTOR CONTROLLER DUMMY VAL 1 5 mA 28 V 4 V INDUSTRIAL R-PDSO-G8 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 5 mm 1.71 mm 4.4 mm ROHM CO LTD SOP-8 compliant ROHM Semiconductor SOIC 8
DRV10964FFDSNT
Texas Instruments
$0.7441 Yes Yes Active 5 V YES 1.8 A BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V AUTOMOTIVE S-PDSO-N10 e4 2 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC USON-10 compliant EAR99 Texas Instruments 2016-03-04