Filter Your Search
21 - 30 of 378 results
|
U4793B-MFP
Atmel Corporation
|
Check for Price | No | Obsolete | YES | BIPOLAR | 6 mA | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ATMEL CORP | unknown | ||||||||
|
CS-3341D14
onsemi
|
Check for Price | No | Active | YES | BIPOLAR | 25 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | unknown | SOIC | 14 | 8542.39.00.01 | ||||||
|
BIP306
Bosch Sensortec
|
Check for Price | Obsolete | ROBERT BOSCH GMBH | unknown | , | ||||||||||||||||||||||||||||
|
U846B
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 13.5 V | NO | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 100 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||
|
CS-4101N20
onsemi
|
Check for Price | No | Obsolete | NO | BIPOLAR | 125 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | unknown | |||||||||
|
UJA1023T/2R04,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 7.5 mA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | unknown | SOP | 16 | SOT109-1 | |||||||||
|
TDA1581T
Philips Semiconductors
|
Check for Price | No | Transferred | 8.5 V | YES | BIPOLAR | 15 mA | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 80 °C | -30 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | SOP, SOP20,.4 | |||||||
|
CS-289DW20
onsemi
|
Check for Price | No | Obsolete | 13.1 V | YES | BIPOLAR | 72 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 100 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||
|
U2640B
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 13.5 V | NO | BIPOLAR | 3 mA | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 95 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||
|
BIP172(TO220)
Bosch Sensortec
|
Check for Price | Obsolete | NO | BIPOLAR | 12 mA | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1TB | 2.54 mm | SINGLE | ROBERT BOSCH GMBH | compliant | , SIP3,.1TB |