Filter Your Search
21 - 30 of 1,906 results
|
NE570DR2G
onsemi
|
$3.6327 | Yes | End Of Life | 15 V | YES | 20 kHz | COMPANDER | BIPOLAR | 2 | 4.8 mA | 24 V | 6 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | 751G-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||
|
TL441CN
Texas Instruments
|
$3.6896 | Yes | Yes | Active | 6 V | NO | -6 V | 40 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 23 mA | 16 V | 6 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
TUSS4470TRTJR
Texas Instruments
|
$3.7454 | Yes | Yes | Active | YES | LOG OR ANTILOG AMPLIFIER | 1 | 340 µA | 36 V | 5 V | OTHER | S-PQCC-N20 | e4 | 1 | 105 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-12-21 | |||||||||||
|
MAX4207ETE+
Maxim Integrated Products
|
$3.7673 | Yes | Yes | Transferred | YES | LOG OR ANTILOG AMPLIFIER | BICMOS | 1 | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.8 MM HEIGHT, MO-220-WGGC, TQFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
SA575D
onsemi
|
$3.9381 | No | Obsolete | 5 V | YES | 20 kHz | COMPANDER | 2 | 7 V | 5.5 mA | 7 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC | SOIC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
TUSS4440TRTJT
Texas Instruments
|
$3.9559 | Yes | Yes | Obsolete | YES | LOG OR ANTILOG AMPLIFIER | 1 | 340 µA | 36 V | 5 V | OTHER | S-PQCC-N20 | e4 | 1 | 105 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-12-21 | |||||||||||
|
TUSS4470TRTJT
Texas Instruments
|
$4.3970 | Yes | Yes | Obsolete | YES | LOG OR ANTILOG AMPLIFIER | 1 | 340 µA | 36 V | 5 V | OTHER | S-PQCC-N20 | e4 | 1 | 105 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-12-21 | |||||||||||
|
AD8318ACPZ
Analog Devices Inc
|
$4.4105 | Yes | Yes | Obsolete | 5 V | YES | 7.999 GHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 3.7 V | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, LEAD FREE, MO-220-VGGC, LFCSP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
NE570DG
onsemi
|
$4.4393 | Yes | Obsolete | 15 V | YES | 20 kHz | COMPANDER | BIPOLAR | 2 | 4.8 mA | 24 V | 6 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | 751G-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||
|
AD8319ACPZ-R7
Analog Devices Inc
|
$4.4430 | No | Yes | Active | 3 V | YES | 9.999 GHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 2.4 V | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | ANALOG DEVICES INC | SOIC | 2 X 3 MM, ROHS COMPLIANT, LFCSP-8 | 8 | CP-8-23 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |