Filter Your Search
21 - 30 of 19,185 results
|
RTY090HVNAX
Honeywell Sensing and Control
|
$1.0000 | Active | 90 deg | 0.4-4.5V | PBT PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 32 mA | 30 V | 10 V | 125 °C | -40 °C | CONNECTOR | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||||||||
|
RTY090HVNAA
Honeywell Sensing and Control
|
$1.0000 | Active | 90 deg | 0.4-4.5V | PBT PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 32 mA | 30 V | 10 V | 125 °C | -40 °C | CONNECTOR | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||||||||
|
SI7201-B-01-FV
Silicon Laboratories Inc
|
$1.1005 | Yes | Active | LINEAR POSITION SENSOR, HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | compliant | Silicon Labs | 2017-07-19 | ||||||||||||||||||||||
|
SI7210-B-00-IVR
Silicon Laboratories Inc
|
$1.1097 | Yes | Active | LINEAR POSITION SENSOR, HALL EFFECT | SILICON LABORATORIES INC | compliant | Silicon Labs | 2017-07-19 | ||||||||||||||||||||||||
|
SS411P
Honeywell Sensing and Control
|
$1.1299 | Yes | Active | NO | 1.5 µs | LINEAR POSITION SENSOR, HALL EFFECT | DIGITAL CURRENT | 14 mA | 4 mA | 7 V | 2.7 V | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 3 mm | 4.1 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | PACKAGE-3 | |||||||||
|
SI7211-B-00-IVR
Silicon Laboratories Inc
|
$1.1631 | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | SILICON LABORATORIES INC | compliant | Silicon Labs | 2017-07-05 | ||||||||||||||||||||||||
|
SI7212-B-00-IV
Silicon Laboratories Inc
|
$1.1748 | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | compliant | Silicon Labs | 2017-07-05 | ||||||||||||||||||||||
|
SI7201-B-02-FV
Silicon Laboratories Inc
|
$1.1810 | Yes | Active | LINEAR POSITION SENSOR, HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | compliant | Silicon Labs | 2017-07-19 | ||||||||||||||||||||||
|
SI7203-B-00-FV
Silicon Laboratories Inc
|
$1.1951 | Yes | Active | LINEAR POSITION SENSOR, HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | compliant | Silicon Labs | 2017-07-19 | ||||||||||||||||||||||
|
SI7213-B-00-IV
Silicon Laboratories Inc
|
$1.2103 | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | compliant | Silicon Labs | 2017-07-05 |