Parametric results for: MS580602BA52-51 under Pressure Sensors

Filter Your Search

31 - 40 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NBPLPNN001PGUNV
Honeywell Sensing and Control
$1.0000 Active YES 1 Psi GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT IT HAS ACCURACY 0.25 PERCENTAGE 1.5 mA HOLE 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 3.7 mm 7 mm HONEYWELL SENSING AND CONTROL unknown
SSCSNBN150PGAB5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 150 Psi 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE PORT DIAMETER = 4.8 MM 3.5 mA STRAIGHT 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT SOLDER HONEYWELL SENSING AND CONTROL unknown SIP-4
SSCMRRN001PDAA5
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 1 Psi -1 Psi 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 1.93 MM 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL unknown ROHS COMPLIANT, CERAMIC, SMT-8
SSCSNBN001PDAC5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 1 Psi -1 Psi 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE PORT DIAMETER = 4.8 MM 3.5 mA STRAIGHT 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT IRREGULAR SOLDER 25.3 mm 22.87 mm 27.31 mm HONEYWELL SENSING AND CONTROL unknown SIP-4
SSCSNBN015PAAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 15 Psi 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 4.8 MM 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT SOLDER HONEYWELL SENSING AND CONTROL compliant ROHS COMPLIANT, CERAMIC, SIP-4
HSCMRRN020ND7A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.7 Psi -0.7 Psi I2C INTERFACE 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.8 mA BARBED 3.6 V 3 V 85 °C -20 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL compliant SMT-6
SSCSFFT015PDAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 15 Psi -15 Psi 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 4.78 MM 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT IRREGULAR SOLDER 27.2 mm 17.78 mm 29.48 mm HONEYWELL SENSING AND CONTROL compliant ROHS COMPLIANT, CERAMIC, SIP-4
26PCBFA6G
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 1 ms 5 Psi 0.5 % GAGE PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT PORT DIAMETER=5.1 MM STRAIGHT 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 12.7 mm HONEYWELL SENSING AND CONTROL compliant SIP-4
SSCSANN004NDAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 0.145 Psi -0.145 Psi 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 4.93 MM 14 3 mA BARBED 5.05 V 4.95 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm HONEYWELL SENSING AND CONTROL compliant ROHS COMPLIANT, SIP-4
ABPMRRN100MDSA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 1.45 Psi -1.45 Psi SPI 0.66-2.64V 0.25 % DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.6 MM and Port Height = 4.75 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown