Part Details for SSCSANN004NDAA5 by Honeywell Sensing and Control
Overview of SSCSANN004NDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCSANN004NDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5590
|
Newark | Trustability Pressure Sensor |Honeywell SSCSANN004NDAA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0900 | Buy Now |
DISTI #
480-SSCSANN004NDAA5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9328 | Buy Now |
DISTI #
785-SSCSANN004NDAA5
|
Mouser Electronics | Board Mount Pressure Sensors SIP,Single Ax Barbed Differential, 5V | 0 |
|
$68.0400 | Order Now |
|
Onlinecomponents.com |
290 Partner Stock |
|
$33.5000 / $49.2000 | Buy Now | |
DISTI #
68457579
|
Verical | Board Mount Pressure Sensor -4inH2O to 4inH2O Differential 4-Pin SIP Module Min Qty: 1 Package Multiple: 1 | Americas - 290 |
|
$56.1400 / $67.3800 | Buy Now |
DISTI #
SSCSANN004NDAA5
|
TME | Sensor: pressure, -10÷10mbar, differential, OUT: analogue, THT, SIP Min Qty: 100 | 0 |
|
$101.4600 | RFQ |
|
Master Electronics |
290 Partner Stock |
|
$33.5000 / $49.2000 | Buy Now |
Part Details for SSCSANN004NDAA5
SSCSANN004NDAA5 CAD Models
SSCSANN004NDAA5 Part Data Attributes:
|
SSCSANN004NDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSANN004NDAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.145Psi Min, 0.145Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, SIP-4 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.145 Psi | |
Pressure Range-Min | -0.145 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Surface Mount | NO | |
Termination Type | SOLDER |