Filter Your Search
1 - 10 of 6,072,294 results
|
TBPDANS030PGUCV
Honeywell Sensing and Control
|
$0.1914 | Yes | Active | NO | 30 Psi | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IT HAS ACCURACY 0.15 PERCENTAGE | 600 µA | BARBED | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | |||||||||||||||||||
|
HSCMRRD004BDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 1 ms | 58 Psi | -58 Psi | 0.5-4.5V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 1.93 MM | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | compliant | SMT-6 | ||||||||
|
SSCDRRN001NDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 0.0361 Psi | -0.0361 Psi | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 1.93 MM | 14 | 3 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | unknown | ROHS COMPLIANT, DIP-8 | ||||||||
|
SSCSSNN030PGAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 30 Psi | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED OVER -20 TO 85 DEG | 3 mA | HOLE | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.1 mm | 13.11 mm | 12.57 mm | HONEYWELL SENSING AND CONTROL | compliant | ROHS COMPLIANT, CERAMIC, SIP-4 | ||||||||||
|
SSCSMNN100PAAF5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 100 Psi | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 3.5 mA | HOLE | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | CIRCULAR | SOLDER | 15.24 mm | HONEYWELL SENSING AND CONTROL | unknown | SIP-4 | |||||||||||||
|
FXPS7400DI4ST1
NXP Semiconductors
|
$1.0000 | Yes | Active | YES | 2.016 ms | 58.0151 Psi | 2.90075 Psi | I2C INTERFACE | 0.1-4.65V | 5.7 % | ABSOLUTE | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | AEC-Q100 | 8 mA | HOLE | 5.25 V | 3.1 V | 130 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 4 mm | 2.005 mm | 4 mm | NXP SEMICONDUCTORS | compliant | HQFN-16 | |||||||
|
FXPS7550A4ST1
NXP Semiconductors
|
$1.0000 | Yes | Active | YES | 79.7708 Psi | 2.90075 Psi | 0.2-4.8V | 3 % | ABSOLUTE | PLASTIC | PRESSURE SENSOR,CAPACITIVE | ANALOG VOLTAGE | AEC-Q100 | 8 mA | HOLE | 5.25 V | 3.1 V | 130 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 4 mm | 2.005 mm | 4 mm | NXP SEMICONDUCTORS | compliant | HQFN-16 | |||||||||
|
HSCDJJN001NDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 0.03 Psi | -0.03 Psi | 0.5-4.5V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.34 MM and Port Height = 6.75 MM | 3.5 mA | STRAIGHT | 5.05 V | 4.95 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.91 mm | 6.51 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | DIP-6 | |||||||
|
MPVZ4006G6T1
NXP Semiconductors
|
$1.0000 | Yes | Active | YES | 0.87 Psi | 4.374-4.826V | 5 % | 0.265V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | IT HAS A SENSITIVITY OF 766 MV/KPA AND 7.511 MV/MM H2O | 10 mA | HOLE | 5.25 V | 4.75 V | 60 °C | -10 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 5.61 mm | 10.66 mm | NXP SEMICONDUCTORS | compliant | NXP | EAR99 | 8542.39.00.01 | |||||||
|
HSCSAAN010NDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 0.3 Psi | -0.3 Psi | 0.5-4.5V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 4.93 MM | 3.5 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | SIP-4 |