Filter Your Search
41 - 50 of 6,072,294 results
|
SSCMRNN600MDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | YES | 1 ms | 8.7 Psi | -8.7 Psi | I2C INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED OVER -20 TO 85 DEG | 3 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 9.91 mm | 6.54 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, SMT-8 | unknown | ||||
|
HSCMRRD010NDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 1 ms | 0.3 Psi | -0.3 Psi | 0.5-4.5V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 1.93 MM | 3.5 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-6 | compliant | |||||
|
HSCMRRD160MDSA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 2.3 Psi | -2.3 Psi | SPI | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-6 | compliant | |||
|
ABPMRRT030PD4A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 30 Psi | -30 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.6 MM and Port Height = 4.75 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||
|
SSCDANN150PAAB5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 150 Psi | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | PORT DIAMETER = 4.93 MM AND PORT HEIGHT = 7.95 MM | 3.5 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-8 | unknown | |||||||
|
ABPMRRN015PD2A5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 15 Psi | -15 Psi | I2C INTERFACE | 1-4V | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.6 MM and Port Height = 4.75 MM | 12 | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||
|
ABPLNNN010BGST5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 145 Psi | SPI | 1-4V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 4.6 mA | HOLE | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||||
|
SSCSSNV1.6BA2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 23.206 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 2.1 mA | HOLE | 3.6 V | 3 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.1 mm | 13.11 mm | 12.57 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, SIP-4 | unknown | |||||
|
SSCSANN004NDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 0.145 Psi | -0.145 Psi | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 4.93 MM | 14 | 3 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, SIP-4 | compliant | ||||||
|
SSCSNBN001NDAC5
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | NO | 1 ms | 0.036 Psi | -0.036 Psi | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | PORT DIAMETER = 4.8 MM | 3.5 mA | STRAIGHT | 5.05 V | 4.95 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | IRREGULAR | SOLDER | 25.3 mm | 22.87 mm | 27.31 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown |