Filter Your Search
31 - 40 of 6,072,294 results
|
HSCMAND001BDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | YES | 1 ms | 14.5 Psi | -14.5 Psi | 0.5-4.5V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 4.93 MM and Port Height = 7.95 MM | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-6 | compliant | Honeywell | |||||
|
SSCDRNT1.6BAAA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 23.2 Psi | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 1.93 MM | 2.1 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, DIP-8 | unknown | Honeywell | ||||||||
|
ABPDRRT015PG3D3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 15 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.6 MM and Port Height = 4.75 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||
|
NBPLANN030PAUNV
Honeywell Sensing and Control
|
$1.0000 | Active | YES | 30 Psi | 0.25 % | 0MV/V | ABSOLUTE | POLYAMIDE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 2.5 mA | BARBED | 12 V | 1.8 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7 mm | 2.03 mm | 7 mm | HONEYWELL SENSING AND CONTROL | SMT-6 | unknown | Honeywell | ||||||||||
|
ABPLLNN030PGST5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 30 Psi | SPI | 1-4V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.68 MM and Port Height = 4.8 MM | 12 | 4.6 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||
|
SSCDANN100PAAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 100 Psi | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 4.93 MM and Port Height = 7.95 MM | 3 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, DIP-8 | unknown | Honeywell | ||||||||
|
HSCMRND100MGSA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 1.45 Psi | SPI | 0.5-4.5V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-6 | compliant | Honeywell | |||||
|
FXPQ3115BVST1
NXP Semiconductors
|
$1.0000 | Yes | Active | YES | 1 s | 15.9542 Psi | 2.9 Psi | I2C INTERFACE | 0.10-0.90V | ABSOLUTE | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | DIGITAL VOLTAGE | IT HAS I/O SUPPLY VOLTAGE 1.62 TO 3.6 V | 20 | 40 µA | HOLE | 3.6 V | 1.95 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.1 mm | 5 mm | NXP SEMICONDUCTORS | compliant | ||||||||
|
SSCSHNN100MDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 1.45 Psi | -1.45 Psi | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 4.78 MM | 3 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, SIP-4 | unknown | ||||||||||||
|
HSCSAAD010ND2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 0.3 Psi | -0.3 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 4.93 MM | 12 | 2.8 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant |