Part Details for HSCMRND100MGSA5 by Honeywell Sensing and Control
Overview of HSCMRND100MGSA5 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCMRND100MGSA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5949
|
Newark | Trustability Pressure Sensor |Honeywell HSCMRND100MGSA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
480-HSCMRND100MGSA5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0038 | Buy Now |
DISTI #
785-HSCMRND100MGSA5
|
Mouser Electronics | Board Mount Pressure Sensors SMT, Sing Rad Barbed Gage, 5V RoHS: Compliant | 0 |
|
$37.6200 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Radial Barbed Port, 100 mbar Gage, SPI Output, 10% to 90% Vdd, 5.0 Vdc Supply, Dry Gases Only, Diagnostics On | 0 |
|
$32.2100 / $88.2300 | Buy Now |
DISTI #
HSCMRND100MGSA5
|
TME | Sensor: pressure, 0÷100mbar, gage, OUT: SPI, SMT, -20÷85°C, SEK001 Min Qty: 100 | 0 |
|
$81.5500 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Radial Barbed Port, 100 mbar Gage, SPI Output, 10% to 90% Vdd, 5.0 Vdc Supply, Dry Gases Only, Diagnostics On | 0 |
|
$32.2100 / $88.2300 | Buy Now |
Part Details for HSCMRND100MGSA5
HSCMRND100MGSA5 CAD Models
HSCMRND100MGSA5 Part Data Attributes:
|
HSCMRND100MGSA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMRND100MGSA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Output Range | 1-4V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for HSCMRND100MGSA5
This table gives cross-reference parts and alternative options found for HSCMRND100MGSA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCMRND100MGSA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCMRND100MGSA3 | Peizoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 | Honeywell Sensing and Control | HSCMRND100MGSA5 vs HSCMRND100MGSA3 |