Filter Your Search
31 - 40 of 9,071 results
|
DRV5032DULPGM
Texas Instruments
|
$0.2517 | Yes | Yes | Active | NO | 0.7 mT | -5-5mA | 3.9 mT | 0.9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | UNIPOLAR | 3.5 µA | 5 mA | OPEN-DRAIN | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | 2020-01-31 | Texas Instruments | ||||
|
DRV5032AJLPGM
Texas Instruments
|
$0.2517 | Yes | Yes | Active | NO | 1.5 mT | -5-5mA | 9.5 mT | 3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | OMNIPOLAR | 3.5 µA | 5 mA | OPEN-DRAIN | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | 2020-01-31 | Texas Instruments | ||||
|
DRV5032FBLPGM
Texas Instruments
|
$0.2517 | Yes | Yes | Active | NO | 1.5 mT | -5-5mA | 4.8 mT | 0.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | OMNIPOLAR | 1.8 µA | 5 mA | OPEN-DRAIN | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | 2020-01-31 | Texas Instruments | ||||
|
DRV5032FALPGM
Texas Instruments
|
$0.2517 | Yes | Yes | Active | NO | 1.5 mT | -5-5mA | 4.8 mT | 0.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | OMNIPOLAR | 3.5 µA | 5 mA | OPEN-DRAIN | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | 2020-01-31 | Texas Instruments | ||||
|
DRV5032DUDBZR
Texas Instruments
|
$0.2517 | Yes | Yes | Active | YES | 0.7 mT | 0-5.5V | 3.9 mT | 0.9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | IT ALSO HAS MAGNETIC RANGE -3.5 TO -1.2 ... more | 3.5 µA | 5 mA | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
DRV5032FDLPGM
Texas Instruments
|
$0.2517 | Yes | Yes | Active | NO | 1.5 mT | -5-5mA | 4.8 mT | 0.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | UNIPOLAR | 3.5 µA | 5 mA | PUSH-PULL | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 3.15 mm | 4 mm | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-04-25 | Texas Instruments | ||||||
|
DRV5032FCLPGM
Texas Instruments
|
$0.2517 | Yes | Yes | Active | NO | 1.5 mT | -5-5mA | 4.8 mT | 0.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | OMNIPOLAR | 3.5 µA | 5 mA | OPEN-DRAIN | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | 2020-01-31 | Texas Instruments | ||||
|
AH276Z4-AG1
Diodes Incorporated
|
$0.2520 | Yes | End Of Life | NO | 7.5 mT | 5 mT | -5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 16 mA | COMPLEMENTARY | OPEN-COLLECTOR | 16 V | 3.5 V | e3 | 85 °C | -20 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4,.03,50 | RECTANGULAR | MATTE TIN | SOLDER | 3.6 mm | 5.13 mm | DIODES INC | GREEN, TO-94, SIP-4 | compliant | EAR99 | ||||||||||
|
AH180N-WG-7
Diodes Incorporated
|
$0.2521 | Yes | Yes | Not Recommended | YES | 1 mT | 0.30V | 5 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | BIPOLAR | 40 µA | NON-INVERTING | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 1.15 mm | 3 mm | DIODES INC | GREEN, SC-59, 3 PIN | compliant | EAR99 | |||||||
|
DRV5013BCELPE
Texas Instruments
|
$0.2542 | Yes | Yes | Active | NO | 24 mT | 0-30mA | 18 mT | -18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE... more | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2019-06-28 | Texas Instruments |