Filter Your Search
51 - 60 of 21,442 results
|
OPB704WZ
TT Electronics OPTEK Technology
|
$4.9264 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.20mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | HIGH SENSITIVITY, 100NA DARK CURRENT | 1 | 40 mA | 200 µA | 30 V | 1.7 V | 80 °C | -40 °C | 3.81 mm | PANEL MOUNT | RECTANGULAR | WIRE | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | ||||||||||||
|
OPB742WZ
TT Electronics OPTEK Technology
|
$4.9271 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.01mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 40 mA | 700 µA | 30 V | 1.7 V | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | ||||||||||||
|
OPB704GWZ
TT Electronics OPTEK Technology
|
$5.0243 | Transferred | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | HIGH SENSITIVITY | WIRE | OPTEK TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||
|
OPB741WZ
TT Electronics OPTEK Technology
|
$5.0828 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.05mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 40 mA | 2.5 mA | 30 V | 1.7 V | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | ||||||||||||
|
G-MRCO-052
TE Connectivity
|
$5.3733 | Yes | Active | LINEAR POSITION SENSOR,MAGNETORESISTIVE,ABSOLUTE | ANALOG OUTPUT | 3 mA | 5 V | 150 °C | -40 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
OPB70AWZ
TT Electronics OPTEK Technology
|
$5.3948 | Yes | Yes | Transferred | NO | 3.81 mm | 5-26mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | HIGH SENSITIVITY, 100NA DARK CURRENT | 40 mA | 1.7 V | PANEL MOUNT | RECTANGULAR | WIRE | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | ||||||||||||||||||||
|
G-MRCO-050
TE Connectivity
|
$5.4058 | Yes | Active | LINEAR POSITION SENSOR,MAGNETORESISTIVE,ABSOLUTE | ANALOG OUTPUT | 3 mA | 5 V | 150 °C | -40 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
OPB744WZ
TT Electronics OPTEK Technology
|
$5.5015 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.20mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 40 mA | 2 mA | 30 V | 1.7 V | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | ||||||||||||
|
IPS2200BI1R
Renesas Electronics Corporation
|
$5.5862 | Yes | Not Recommended | YES | I2C/SPI | -2-2mA | PLASTIC | LINEAR POSITION SENSOR,INDUCTIVE | ANALOG CURRENT | IT ALSO OPERATES AT 5V NOMINAL, OVER VOL... more | 12 mA | 2 mA | 4 V | 3.6 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 4.4 mm | 1.05 mm | 5 mm | RENESAS ELECTRONICS CORP | unknown | Renesas Electronics | TSSOP | 16 | PGG16T1 | 8542.31.00.01 | 2020-07-01 | ||||||||
|
OPB70EWZ
TT Electronics OPTEK Technology
|
$5.6332 | Yes | Yes | Transferred | NO | 3.81 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | HIGH SENSITIVITY, 100NA DARK CURRENT | 40 mA | 1.7 V | PANEL MOUNT | RECTANGULAR | WIRE | 15.24 mm | OPTEK TECHNOLOGY INC | compliant |