Filter Your Search
31 - 40 of 21,445 results
|
OPB606C
TT Electronics OPTEK Technology
|
$1.1432 | Yes | Yes | Transferred | NO | 2.79 mm | 2.79 mm | 0.20mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 0.40V VCE, 100NA DARK CURRENT | 1 | 20 mA | 30 V | 1.7 V | 400 mV | 85 °C | -40 °C | 2.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.83 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||
|
IS31SE5100-QFLS2-TR
Integrated Silicon Solution Inc
|
$1.1433 | Yes | Transferred | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | |||||||||||||||||||||||||||||||||
|
IS31SE5001-QFLS2-TR
Integrated Silicon Solution Inc
|
$1.1449 | Yes | Obsolete | YES | I2C INTERFACE | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | DIGITAL VOLTAGE | 5.5 V | 2.7 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 2 mm | 750 µm | 2 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | ||||||||||||||||||||
|
OPB607C
TT Electronics OPTEK Technology
|
$1.2051 | Yes | Yes | Transferred | NO | 2.79 mm | 2.79 mm | 17mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Darlington | 1.10V VCE, 250NA DARK CURRENT | 1 | 20 mA | 15 V | 1.7 V | 1.1 V | 85 °C | -40 °C | 2.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.83 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||
|
OPB607B
TT Electronics OPTEK Technology
|
$1.2051 | Yes | Yes | Transferred | NO | 2.79 mm | 2.79 mm | 17mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Darlington | 1.10V VCE, 250NA DARK CURRENT | 1 | 20 mA | 15 V | 1.7 V | 1.1 V | 85 °C | -40 °C | 2.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.83 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||
|
OPB607A
TT Electronics OPTEK Technology
|
$1.2545 | Yes | Yes | Transferred | NO | 2.79 mm | 2.79 mm | 25mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Darlington | 1.10V VCE, 250NA DARK CURRENT | 1 | 20 mA | 15 V | 1.7 V | 1.1 V | 85 °C | -40 °C | 2.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.83 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ROHS COMPLIANT PACKAGE-2 | ||||||||||
|
IS31SE5100-SALS2
Integrated Silicon Solution Inc
|
$1.2631 | Yes | Transferred | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | INTEGRATED SILICON SOLUTION INC | compliant | ||||||||||||||||||||||||||||||||||
|
APDS-9007-020
Broadcom Limited
|
$1.3606 | Yes | Active | YES | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | ANALOG CURRENT | 230 µA | 3.6 V | 2 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 800 µm | 2.4 mm | BROADCOM INC | compliant | Avago Technologies | 2.40 X 2.00 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT-6 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TCND5000
Vishay Intertechnologies
|
$1.3709 | Yes | Active | YES | 800 ns | 25 mm | 2 mm | 0.01mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Photodiode | 1 | 20 mA | 1.5 V | 1.2 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.7 mm | 3.75 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 6 X 4.30 MM, 3.75 MM HEIGHT ROHS COMPLIANT, SMD-4 | ||||||||||
|
OPB606A
TT Electronics OPTEK Technology
|
$1.3895 | Yes | Yes | Transferred | NO | 2.79 mm | 2.79 mm | 0.50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 0.40V VCE, 100NA DARK CURRENT | 1 | 20 mA | 30 V | 1.7 V | 400 mV | 85 °C | -40 °C | 2.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.83 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics |