Parametric results for: OPB703 under Linear Position Sensors

Filter Your Search

41 - 50 of 21,445 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
APDS-9301-020
Broadcom Limited
$1.4532 Yes Obsolete YES I2C INTERFACE 0.4V PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM DIGITAL VOLTAGE 600 µA 3.6 V 2.7 V 85 °C -30 °C SURFACE MOUNT RECTANGULAR SOLDER 2.2 mm 550 µm 2.6 mm BROADCOM LTD compliant EAR99 8542.39.00.01 Avago Technologies
TCND5000
Vishay Semiconductors
$1.4564 Yes Active YES 800 ns 25 mm 2 mm 0.01mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Photodiode 1 20 mA 1.5 V 1.2 V e3 85 °C -40 °C SURFACE MOUNT RECTANGULAR Matte Tin (Sn) SOLDER 3.7 mm 3.75 mm 6 mm VISHAY SEMICONDUCTORS unknown Vishay
OPB70FWZ
TT Electronics OPTEK Technology
$1.4738 Yes Yes Transferred NO 3.81 mm PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE NPN HIGH SENSITIVITY, 100NA DARK CURRENT 40 mA 1.7 V PANEL MOUNT RECTANGULAR WIRE 15.24 mm OPTEK TECHNOLOGY INC compliant
HLC1395-001
Honeywell Sensing and Control
$1.4800 Yes Obsolete NO 15 µs PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE Transistor 1 30 V 500 mV 85 °C -40 °C 1.04 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 2.21 mm 5.72 mm 4.45 mm HONEYWELL SENSING AND CONTROL compliant Honeywell
RPR-359F
ROHM Semiconductor
$1.6150 Yes Yes Active NO 10 µs 3.5 mm 3.5 mm 0.20-1.80mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor HIGH SENSITIVITY, 0.10UA VCE, 0.50UA DARK CURRENT 1 50 mA 500 µA 30 V 1.6 V 1.3 V 100 mV e2 3.5 mm THROUGH HOLE MOUNT RECTANGULAR TIN COPPER SOLDER 4.5 mm 5.8 mm 8.7 mm ROHM CO LTD compliant ROHM Semiconductor
OPB608R
TT Electronics OPTEK Technology
$1.6338 Yes Yes Transferred NO 7.62 mm 1.27 mm 1-6mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT 5V VCE 20 mA 2.5 V 1.9 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.39 mm 4.5 mm 6.1 mm OPTEK TECHNOLOGY INC compliant TT Electronics
OPB608C
TT Electronics OPTEK Technology
$1.6479 Yes Yes Transferred NO 9.525 mm 1.27 mm 0.50mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 5V VCE 1 20 mA 2 mA 1.7 V 400 mV 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.39 mm 4.5 mm 6.1 mm OPTEK TECHNOLOGY INC compliant TT Electronics
OPB608A
TT Electronics OPTEK Technology
$1.6547 Yes Yes Transferred NO 9.525 mm 1.27 mm 2mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 5V VCE 1 20 mA 2 mA 1.7 V 400 mV 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.39 mm 4.5 mm 6.1 mm OPTEK TECHNOLOGY INC compliant TT Electronics
EE-SX4009-P1
OMRON Corporation
$1.7352 Yes End Of Life NO REFLECTIVE OBJECT SENSOR,IC OUTPUT Open Collector SINGLE 1 1 30 mA 4.5 V 75 °C -25 °C PANEL MOUNT OMRON CORP unknown Omron Electronics ROHS COMPLIANT, PACKAGE-3
OPB706C
TT Electronics OPTEK Technology
$1.8071 Yes Yes Transferred NO 12 µs 1.27 mm 1.27 mm 0.25mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 100NA DARK CURRENT 1 40 mA 30 V 1.7 V 400 mV 85 °C -40 °C 1.27 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.42 mm 4.51 mm 6.1 mm OPTEK TECHNOLOGY INC compliant TT Electronics ROHS COMPLIANT, PLASTIC, PACKAGE-4