Parametric results for: tcd295 under Image Sensors

Filter Your Search

1 - 10 of 8,287 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MT9V115EBKSTC-CR
onsemi
$2.8000 Yes Active 1.75X1.75 µm 648 488 30 fps 2-WIRE INTERFACE 0.40-2.50V 390-1090 IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1 V; ELECTRONIC ROLLING SHUTTER 64 dB 9.5 mA 1/13 inch 1.95 V 1.7 V e1 70 °C -30 °C FRAME TIN SILVER COPPER ON SEMICONDUCTOR 570BK compliant onsemi
MT9M114EBLSTCZ-CR
onsemi
$4.9600 Yes Active YES 1.90X1.90 µm 1296 976 120 fps 2-WIRE INTERFACE 0.45-1.35V 350-1050 IMAGE SENSOR,CMOS DIGITAL VOLTAGE 70.8 dB 50 mA 1/6 inch 1.95 V 1.7 V e1 70 °C -30 °C FRAME SURFACE MOUNT RECTANGULAR Tin/Silver/Copper (Sn/Ag/Cu) SOLDER ONSEMI 570BP compliant onsemi CSP-55
AR0130CSSC00SPBA0-DP
onsemi
$7.3161 Yes Obsolete YES 3.75 µm 1280 960 45 fps 2-WIRE INTERFACE -22-22mA 350-1100 PLASTIC IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V 82 dB 50 MHz 65 mA 1/3 inch 1.95 V 1.7 V 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 1.535 mm 11.43 mm ONSEMI 776AL compliant onsemi PLASTIC, LCC-48
AR0330CM1C00SHAA0-DP1
onsemi
$7.4293 Yes End Of Life YES 2.2X2.2 µm 2304 1536 60 fps 2-WIRE INTERFACE 0.40-1.40V 350-1150 CERAMIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V 69.5 dB 27 MHz 137 mA 1/3 inch 2 V/lx.s 1.9 V 1.7 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 2.275 mm 11.43 mm ONSEMI 848AU compliant onsemi LCC-48 2019-12-02
AR0330CSSC12SPBA0-DR
onsemi
$7.6939 Yes Obsolete YES 2.2X2.2 µm 2304 1536 60 fps 2-WIRE INTERFACE 0.40-2.40V 350-1100 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.76-2.9V, ELECTRONIC ROLLING SHUTTER 69.5 dB 27 MHz 75 mA 1/3 inch 2 V/lx.s 1.9 V 1.7 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 1.535 mm 11.43 mm ONSEMI 776AM compliant onsemi PLCC-48
MT9V124EBKSTC-CR
onsemi
$7.7800 Yes End Of Life YES 1.75X1.75 µm 648 488 30 fps 2-WIRE INTERFACE 0.40-2.50V 350-700 IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 58 dB 44 MHz 9.5 mA 1/13 inch 1.95 V 1.7 V e1 70 °C -30 °C FRAME SURFACE MOUNT SQUARE Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 2.6935 mm 670 µm 2.6935 mm ONSEMI 570BN compliant onsemi CSP-25
AR0330CM1C00SHKA0-CR
onsemi
$8.2583 Yes Obsolete YES 2.2X2.2 µm 2304 1296 60 fps 2-WIRE INTERFACE 0.40-1.40V 350-1100 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V 69.5 dB 27 MHz 137 mA 1/3 inch 2 V/lx.s 1.9 V 1.7 V e1 70 °C -30 °C FRAME SURFACE MOUNT RECTANGULAR TIN SILVER COPPER SOLDER 6.253 mm 745 µm 6.623 mm ONSEMI 570BG compliant onsemi CSP-64
ASX342ATSC00XPED0-TR
onsemi
$9.6300 Yes Obsolete YES 5.6X5.6 µm 728 560 60 fps 2-WIRE INTERFACE 0.84-1.96V 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO HAVE ANALOG VOLTAGE FROM 2.66 TO 2.94V, ELECTRONIC ROLLING SHUTTER 27 Mbps 87 dB 27 MHz 50 mA 1/4 inch 1.95 V 1.7 V e1 105 °C -40 °C FRAME SURFACE MOUNT SQUARE Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 7.5 mm 1.28 mm 7.5 mm ONSEMI 503AE unknown onsemi IBGA-63
ASX342ATSC00XPED0-TP
onsemi
$10.0200 Yes Obsolete YES 5.6X5.6 µm 728 560 60 fps 2-WIRE INTERFACE 0.84-1.96V 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO HAVE ANALOG VOLTAGE FROM 2.66 TO 2.94V, ELECTRONIC ROLLING SHUTTER 27 Mbps 87 dB 27 MHz 50 mA 1/4 inch 1.95 V 1.7 V e1 105 °C -40 °C FRAME SURFACE MOUNT SQUARE Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 7.5 mm 1.28 mm 7.5 mm ONSEMI 503AE unknown onsemi IBGA-63
ASX340AT3C00XPED0-DRBR
onsemi
$10.0550 Obsolete YES 5.6X5.6 µm 728 560 60 fps 2-WIRE INTERFACE 0.84-1.96V 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER 27 Mbps 87 dB 27 MHz 50 mA 1/4 inch 1.95 V 1.7 V 105 °C -40 °C FRAME SURFACE MOUNT SQUARE SOLDER 7.5 mm 1.28 mm 7.5 mm ONSEMI compliant onsemi