-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor System-on-Chip, VGA, 1/13", 4000-CTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0118
|
Newark | Vga 1/13Cis Soc/ Ctray |Onsemi MT9V115EBKSTC-CR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
5556-MT9V115EBKSTC-CR-ND
|
DigiKey | IC SENSOR IMAGE VGA COLOR Min Qty: 1 Lead time: 26 Weeks Container: Tray |
3996 In Stock |
|
$2.4462 / $5.2400 | Buy Now |
DISTI #
MT9V115EBKSTC-CR
|
Avnet Americas | Image Sensor Color CMOS 648x488Pixels 25-Pin ODCSP Tray - Trays (Alt: MT9V115EBKSTC-CR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.3182 / $2.5950 | Buy Now |
DISTI #
863-MT9V115EBKSTC-CR
|
Mouser Electronics | Image Sensors VGA 1/13CIS SOC RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
DISTI #
MT9V115EBKSTC-CR
|
Avnet Americas | Image Sensor Color CMOS 648x488Pixels 25-Pin ODCSP Tray - Trays (Alt: MT9V115EBKSTC-CR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.3182 / $2.5950 | Buy Now |
DISTI #
MT9V115EBKSTC-CR
|
Avnet Silica | Image Sensor Color CMOS 648x488Pixels 25-Pin ODCSP Tray (Alt: MT9V115EBKSTC-CR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT9V115EBKSTC-CR
|
EBV Elektronik | Image Sensor Color CMOS 648x488Pixels 25-Pin ODCSP Tray (Alt: MT9V115EBKSTC-CR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT9V115EBKSTC-CR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9V115EBKSTC-CR
onsemi
CMOS Image Sensor System-on-Chip, VGA, 1/13", 4000-CTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 570BK | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1 V; ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Dynamic Range | 64 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 648 | |
JESD-609 Code | e1 | |
Operating Current-Max | 9.5 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/13 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-2.50V | |
Output Type | DIGITAL VOLTAGE | |
Pixel Size | 1.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Terminal Finish | TIN SILVER COPPER | |
Vertical Pixel | 488 |